TDK B84144A0180R000
| 제조업체 | |
| 제조사 품번 | B84144A0180R000 |
| LCSC 번호 | C6864089 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| 데이터시트 | TDK B84144A0180R000 |
| 대체 부품 | 8 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TDK | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 8.8mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TDK | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 8.8mA | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
개요
4-wire filters for converters and power electronics, power line filters for three-phase systems with neutral conductor, rated voltage 250/440 V AC, rated current 16 A to 180 A, alternative version Serie B84144A*R120 offers a cost-optimized solution.
주요 특징
- Easy to install
- Protection class: IP 20
- Space-saving design
- Designed in accordance with IEC 60939
- UL certified
응용 분야
Power electronics general applications, uninterruptible power supplies, wind farms, machine tools, textile and packaging machinery
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 449.8081 | $ 449.81 |
| 200+ | $ 179.4767 | $ 35895.34 |
| 500+ | $ 173.48 | $ 86740.00 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TDK | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 8.8mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TDK | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 8.8mA | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
개요
4-wire filters for converters and power electronics, power line filters for three-phase systems with neutral conductor, rated voltage 250/440 V AC, rated current 16 A to 180 A, alternative version Serie B84144A*R120 offers a cost-optimized solution.
주요 특징
- Easy to install
- Protection class: IP 20
- Space-saving design
- Designed in accordance with IEC 60939
- UL certified
응용 분야
Power electronics general applications, uninterruptible power supplies, wind farms, machine tools, textile and packaging machinery
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| FMAD-0955-H210 | SCHURTER | - | 0 | $ 1001.6913 | ||
| FMAD-395D-J812 | SCHURTER | - | 0 | $ 431.3593 | ||
| FMBD-B92F-K012 | SCHURTER | - | 0 | $ 860.9085 | ||
| B84144A0200R120 | TDK | - | 0 | $ 405.2054 | ||
| B84144A0200R140 | TDK | - | 0 | $ 404.2069 | ||
| FN3280H-200-40-R69 | TE / Schaffner | - | 0 | $ 807.0121 | ||
| FN3280H-200-40 | TE / Schaffner | - | 0 | $ 814.9063 | ||
| FMAD-395D-K312 | SCHURTER | - | 0 | $ 254.3713 |

