Altran Magnetics, LLC ASR-SN240D100ZW-L
| Hersteller | |
| Herst.-Teilenr. | ASR-SN240D100ZW-L |
| LCSC-Nr. | C6862764 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1 Form A (SPST-NO) 24V~280V DC 100A Solid State Relays (SSR) RoHS |
| Datenblatt | Altran Magnetics, LLC ASR-SN240D100ZW-L |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 1000A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 100A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 1000A |
| Typ | Beschreibung | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 100A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Zero Crossing or Random-on Switching
- Ratings from 60A - 125A @ 24 - 660VAC
- SCR Output
- DC or AC Input
- Dielectric Strength 4000VACrms
- LED Indication
- Built-In RC Snubber Circuit
- Panel Mounted
Anwendungen
KI-Übersetzung
- High-low Temperature Chamber
- Food process machinery
- Plastics Machinery
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 131.7233 | $ 131.72 |
| 192+ | $ 52.5589 | $ 10091.31 |
| 496+ | $ 50.8034 | $ 25198.49 |
| 992+ | $ 49.9351 | $ 49535.62 |
Standardgehäuse16/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 1000A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 100A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 1000A |
| Typ | Beschreibung | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 100A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Zero Crossing or Random-on Switching
- Ratings from 60A - 125A @ 24 - 660VAC
- SCR Output
- DC or AC Input
- Dielectric Strength 4000VACrms
- LED Indication
- Built-In RC Snubber Circuit
- Panel Mounted
Anwendungen
KI-Übersetzung
- High-low Temperature Chamber
- Food process machinery
- Plastics Machinery
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

