Broadcom ACPL-074L-560E
| 제조업체 | |
| 제조사 품번 | ACPL-074L-560E |
| LCSC 번호 | C6854549 |
| 포장 | SOT-ALL-8 |
| 고객 번호 | |
| 주요 제원 | SOT-ALL-8 Logic Output Optoisolators RoHS |
| 데이터시트 | Broadcom ACPL-074L-560E |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| 제조업체 | Broadcom | |
| 포장 | SOT-ALL-8 | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOT-ALL-8 | |
| Features | - |
개요
The ACPL- 071L (single- channel) and ACPL- 074L (dual- channel) are 15- MBd CMOS optocouplers in SOIC- 8 package. The optocouplers use the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL- 071L and ACPL- 074L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high- speed transimpedance amplifier, and a voltage comparator with an output driver.
주요 특징
- +3.3V and +5 V CMOS compatibility
- 30 ns max. pulse width distortion
- 40 ns max. propagation delay (3.3V supply voltage)
- 30 ns max. propagation delay skew
- High speed: 15 MBd min.
- 10 kV/μs minimum common mode rejection
- -40°C to 105°C temperature range
- Safety and regulatory approvals:
- UL recognized: 3750 V rms for 1 min. per UL 1577
- CSA component acceptance Notice #5
- IEC/EN/DIN EN 60747- 5- 5
응용 분야
- Digital field bus isolation:
- CANBus, RS485, USB
- Multiplexed data transmission
- Computer peripheral interface
- Microprocessor system interface
- DC/DC converter
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| 제조업체 | Broadcom | |
| 포장 | SOT-ALL-8 | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOT-ALL-8 | |
| Features | - |
개요
The ACPL- 071L (single- channel) and ACPL- 074L (dual- channel) are 15- MBd CMOS optocouplers in SOIC- 8 package. The optocouplers use the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL- 071L and ACPL- 074L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high- speed transimpedance amplifier, and a voltage comparator with an output driver.
주요 특징
- +3.3V and +5 V CMOS compatibility
- 30 ns max. pulse width distortion
- 40 ns max. propagation delay (3.3V supply voltage)
- 30 ns max. propagation delay skew
- High speed: 15 MBd min.
- 10 kV/μs minimum common mode rejection
- -40°C to 105°C temperature range
- Safety and regulatory approvals:
- UL recognized: 3750 V rms for 1 min. per UL 1577
- CSA component acceptance Notice #5
- IEC/EN/DIN EN 60747- 5- 5
응용 분야
- Digital field bus isolation:
- CANBus, RS485, USB
- Multiplexed data transmission
- Computer peripheral interface
- Microprocessor system interface
- DC/DC converter
C6854549 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

