ADI LTC3300ILXE-2#WPBF
| Produttore | |
| Cod. Prod. | LTC3300ILXE-2#WPBF |
| Cod. LCSC | C684437 |
| Imballo | eLQFP-48(7x7) |
| Numero Cliente | |
| Attr. chiave | SPI eLQFP-48(7x7) Battery Management RoHS |
| Scheda Tecnica | ADI LTC3300ILXE-2#WPBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | eLQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Operating Voltage | 9V~36V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | eLQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current | - |
| Tipo | Descrizione | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Voltage | 9V~36V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Descrizione
The LTC3300–2 is a fault-protected controller IC for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. Each LTC3300-2 can balance up to 6 series-connected battery cells with an input common mode voltage up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. Each LTC3300-2 has an individually addressable serial interface, allowing up to 32 LTC3300-2 devices to interface to one control processor. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps, and overvoltage shutoffs. The related LTC3300-1 offers a serial interface that allows the serial ports of multiple LTC3300-1 devices to be daisychained without opto-couplers or isolators.
Caratteristiche
- Bidirectional Synchronous Flyback Balancing of Up to 6 Li-Ion or LiFePO4 Cells in Series
- Up to 10A Balancing Current (Set by Externals)
- Integrates Seamlessly with the LTC680x Family of Multicell Battery Stack Monitors
- Bidirectional Architecture Minimizes Balancing Time and Power Dissipation
- Up to 92% Charge Transfer Efficiency
- Stackable Architecture Enables >800V Systems
- Uses Simple 2-Winding Transformers
- 1MHz Serial Interface with 4-Bit CRC Packet Error Checking
- Individually Addressable with 5-Bit Address
- Numerous Fault Protection Features
- 48-Lead Exposed Pad QFN and LQFP Packages
- AEC-Q100 Qualified for Automotive Application
Applicazioni
- Electric Vehicles/Plug-in HEVs
- High Power UPS/Grid Energy Storage Systems
- General Purpose Multicell Battery Stacks
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 11.6625 | $ 11.66 |
| 250+ | $ 4.5132 | $ 1128.30 |
| 500+ | $ 4.3542 | $ 2177.10 |
| 1,000+ | $ 4.277 | $ 4277.00 |
Package Standard250/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | eLQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Operating Voltage | 9V~36V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ADI | |
| Imballo | eLQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current | - |
| Tipo | Descrizione | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Voltage | 9V~36V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Balancing IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Descrizione
The LTC3300–2 is a fault-protected controller IC for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. Each LTC3300-2 can balance up to 6 series-connected battery cells with an input common mode voltage up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. Each LTC3300-2 has an individually addressable serial interface, allowing up to 32 LTC3300-2 devices to interface to one control processor. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps, and overvoltage shutoffs. The related LTC3300-1 offers a serial interface that allows the serial ports of multiple LTC3300-1 devices to be daisychained without opto-couplers or isolators.
Caratteristiche
- Bidirectional Synchronous Flyback Balancing of Up to 6 Li-Ion or LiFePO4 Cells in Series
- Up to 10A Balancing Current (Set by Externals)
- Integrates Seamlessly with the LTC680x Family of Multicell Battery Stack Monitors
- Bidirectional Architecture Minimizes Balancing Time and Power Dissipation
- Up to 92% Charge Transfer Efficiency
- Stackable Architecture Enables >800V Systems
- Uses Simple 2-Winding Transformers
- 1MHz Serial Interface with 4-Bit CRC Packet Error Checking
- Individually Addressable with 5-Bit Address
- Numerous Fault Protection Features
- 48-Lead Exposed Pad QFN and LQFP Packages
- AEC-Q100 Qualified for Automotive Application
Applicazioni
- Electric Vehicles/Plug-in HEVs
- High Power UPS/Grid Energy Storage Systems
- General Purpose Multicell Battery Stacks
C684437 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |