LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC2939CMS#TRPBF product image
Immagini a scopo illustrativo

ADI LTC2939CMS#TRPBF

Produttore
Cod. Prod.
LTC2939CMS#TRPBF
Cod. LCSC
C683640
Imballo
MSOP-16
Numero Cliente
Attr. chiave
MSOP-16 Power Supply Controllers, Monitors RoHS
Scheda TecnicaADI LTC2939CMS#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.9932$ 4.99
200+$ 1.9325$ 386.50
500+$ 1.8646$ 932.30
1,000+$ 1.8321$ 1832.10
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ProduttoreADI
ImballoMSOP-16
Operating Temperature0℃~+70℃
Operating Voltage1V~5V

Descrizione

Traduzione AI

The LTC2938/LTC2939 are configurable supply monitors for systems with up to four or six supply voltages that need watchdog supervision. One of sixteen preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the program input. The preset voltage thresholds are accurate to ±1.5% over temperature. The LTC2938 and LTC2939 also feature adjustable inputs with a 0.5V nominal threshold. The reset and watchdog timeout periods are adjustable using external capacitors. Tight voltage threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC down to 1V. Each status output has a weak internal pull-up and may be externally pulled up to a user-defined voltage. The 80μA supply current makes the LTC2938 and LTC2939 ideal for power conscious systems. The LTC2939 monitors up to six supplies and the LTC2938 monitors up to four supplies.

Caratteristiche

Traduzione AI
  • Simultaneously Monitors Four (LTC2938) or Six Supplies (LTC2939)
  • Sixteen User-Selectable Combinations of 5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V and/or ± Adjustable Voltage Thresholds
  • Guaranteed Threshold Accuracy: ±1.5%
  • Adjustable Reset and Watchdog Timeout
  • Low Supply Current: 80μA Typical
  • Power Supply Glitch Immunity
  • Guaranteed RST for VGC >1V
  • High Temperature Operation to 125°C
  • 12-Pin 4mm×3mm DFP or 12-Lead MSOP (LTC2938) and 16-Lead MSOP Package (LTC2939)

Applicazioni

Traduzione AI
  • Desktop and Notebook Computers
  • Multivoltage Systems
  • Telecom Equipment
  • Network Servers
  • Automotive Control Systems