LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC2914IDHC-2#PBF product image
Immagini a scopo illustrativo

ADI LTC2914IDHC-2#PBF

Produttore
Cod. Prod.
LTC2914IDHC-2#PBF
Cod. LCSC
C683350
Imballo
DFN-16-EP(3x5)
Numero Cliente
Attr. chiave
DFN-16-EP(3x5) Supervisors RoHS
Scheda TecnicaADI LTC2914IDHC-2#PBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.2406$ 8.24
200+$ 3.1904$ 638.08
500+$ 3.0777$ 1538.85
1,000+$ 3.0222$ 3022.20
Package Standard73/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreADI
ImballoDFN-16-EP(3x5)

Descrizione

Traduzione AI

A quad input voltage monitor intended for monitoring multiple voltages in a variety of applications. Dual inputs for each monitored voltage allow monitoring four separate undervoltage (UV) conditions and four separate overvoltage (OV) conditions. All monitors share a common undervoltage output and a common overvoltage output. The LTC2914-1 has latching capability for the overvoltage output. The LTC2914-2 has functionality to disable both the overvoltage and undervoltage outputs.

Polarity selection and a buffered reference allow monitoring up to two separate negative voltages. A three-state input pin allows setting the polarity of two inputs without requiring any external components. Clitch filtering ensures reliable reset operation without false or noisy triggering.

The LTC2914 provides a precise, versatile, space-conscious, micropower solution for voltage monitoring.

Caratteristiche

Traduzione AI
  • Monitors Four Voltages Simultaneously
  • Adjustable UV and OV Trip Values
  • Guaranteed Threshold Accuracy: ±1.5% of Monitored Voltage over Temperature
  • Input Glitch Rejection
  • Monitors up to Two Negative Voltages
  • Buffered 1V Reference Output
  • Adjustable Reset Timeout with Timeout Disable
  • 62μA Quiescent Current
  • Open-Drain OV and UV Outputs
  • Guaranteed OV and UV for VCC ≥ 1V
  • Available in 16-Lead SSOP and 16-Lead (5mm×3mm) DFN Packages

Applicazioni

Traduzione AI
  • Desktop and Notebook Computers
  • Network Servers
  • Core, I/O Voltage Monitors