ADI LTC2911HDDB-4#TRMPBF
| Hersteller | |
| Herst.-Teilenr. | LTC2911HDDB-4#TRMPBF |
| LCSC-Nr. | C683241 |
| Verp. | DFN-8(2x3) |
| Kundennummer | |
| Hauptmerkm. | DFN-8(2x3) Supervisors RoHS |
| Datenblatt | ADI LTC2911HDDB-4#TRMPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI | |
| Verp. | DFN-8(2x3) | |
| Function | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | DFN-8(2x3) | |
| Function | - |
Beschreibung
The LTC2911 is a low power, high accuracy triple supply monitor with a power-fail comparator. Reset timeout may be selected with an external capacitor or set to an internally generated 200ms. The V1 pin monitors a 3.3V supply. The V2 pin monitors a 5V, 2.5V, 1.8V, 1.2V or adjustable supply. A third adjustable input has a nominal 0.5V threshold allowing a resistive divider to configure its threshold. All three comparators feature a tight 1.5% threshold accuracy over the entire operating temperature range while a glitch filter ensures reliable reset operation. A spare comparator can be configured to provide early warning of a low voltage condition. It causes the PFO output to pull low when the voltage of the PFI input falls below 0.5V, allowing the power-fail threshold to be configured with a resistive divider. A latch feature on the TMR pin allows the RST output to be latched to prevent system resets, simplifying margin testing.
Merkmale
- Ultralow Voltage Reset: VCC = 0.5V Guaranteed
- Monitors Three Inputs Simultaneously: 3.3V, 5V, ADJ (LTC2911 - 1); 3.3V, 2.5V, ADJ (LTC2911 - 2); 3.3V, 1.8V, ADJ (LTC2911 - 3); 3.3V, 1.2V, ADJ (LTC2911 - 4); 3.3V, ADJ, ADJ (LTC2911 - 5)
- ±1.5% Threshold Accuracy
- Power-Fail Monitor
- RST State Can Be Held for Margining
- Low Supply Current: 30μA Typical
- Input Glitch Immunity
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Space Saving 8-Lead TSOT - 23 and 3mm×2mm DFN Packages
Anwendungen
- Network Servers
- Desktop and Notebook Computers
- Automotive and Industrial Electronics
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.471 | $ 2.47 |
| 10+ | $ 2.0962 | $ 20.96 |
| 30+ | $ 1.8618 | $ 55.85 |
| 100+ | $ 1.6212 | $ 162.12 |
| 500+ | $ 1.5132 | $ 756.60 |
| 1,000+ | $ 1.4669 | $ 1466.90 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI | |
| Verp. | DFN-8(2x3) | |
| Function | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | DFN-8(2x3) | |
| Function | - |
Beschreibung
The LTC2911 is a low power, high accuracy triple supply monitor with a power-fail comparator. Reset timeout may be selected with an external capacitor or set to an internally generated 200ms. The V1 pin monitors a 3.3V supply. The V2 pin monitors a 5V, 2.5V, 1.8V, 1.2V or adjustable supply. A third adjustable input has a nominal 0.5V threshold allowing a resistive divider to configure its threshold. All three comparators feature a tight 1.5% threshold accuracy over the entire operating temperature range while a glitch filter ensures reliable reset operation. A spare comparator can be configured to provide early warning of a low voltage condition. It causes the PFO output to pull low when the voltage of the PFI input falls below 0.5V, allowing the power-fail threshold to be configured with a resistive divider. A latch feature on the TMR pin allows the RST output to be latched to prevent system resets, simplifying margin testing.
Merkmale
- Ultralow Voltage Reset: VCC = 0.5V Guaranteed
- Monitors Three Inputs Simultaneously: 3.3V, 5V, ADJ (LTC2911 - 1); 3.3V, 2.5V, ADJ (LTC2911 - 2); 3.3V, 1.8V, ADJ (LTC2911 - 3); 3.3V, 1.2V, ADJ (LTC2911 - 4); 3.3V, ADJ, ADJ (LTC2911 - 5)
- ±1.5% Threshold Accuracy
- Power-Fail Monitor
- RST State Can Be Held for Margining
- Low Supply Current: 30μA Typical
- Input Glitch Immunity
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Space Saving 8-Lead TSOT - 23 and 3mm×2mm DFN Packages
Anwendungen
- Network Servers
- Desktop and Notebook Computers
- Automotive and Industrial Electronics
C683241 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |