2Pai Semi Pai8233CQ-WR
| 제조업체 | 2Pai SemiAsian Brands |
| 제조사 품번 | Pai8233CQ-WR |
| LCSC 번호 | C6807637 |
| 포장 | SOIC-14-300mil |
| 고객 번호 | |
| 주요 제원 | 5 kVRMS dual-channel isolated gate driver |
| 데이터시트 | 2Pai Semi Pai8233CQ-WR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | 2Pai Semi | |
| 포장 | SOIC-14-300mil | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 18ns | |
| Voltage - Supply | 9.2V~25V;3V~5.5V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 8A | |
| Quiescent Current | 500uA | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Features | Dead-time control |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | 2Pai Semi | |
| 포장 | SOIC-14-300mil | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 18ns | |
| Voltage - Supply | 9.2V~25V;3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 8A | |
| Quiescent Current | 500uA | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Features | Dead-time control |
개요
Each driver can be used as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). The Disable pin, when driven high, simultaneously turns off both outputs, and allows normal operation when floating or grounded. As a failsafe measure, a primary-side logic fault forces both outputs low. Each device supports VDD supply voltages up to 25 V. An input VCCI range of 3 V to 5.5 V makes the driver suitable for interfacing with both analog and digital controllers. All supply voltage pins feature undervoltage lockout (UVLO) protection.
주요 특징
- General: dual low-side, dual high-side, or half-bridge mode gate driver
- Operating temperature range: –40℃ to +125°C
- Typical propagation delay: 19ns
- Minimum pulse width: 10ns
- Maximum propagation delay mismatch: 5ns
- Maximum pulse width distortion: 5ns
- Common Mode Transient Immunity (CMTI): 100kV/µs
- Isolation barrier lifetime > 40 years
- 4A peak source current, 8A peak sink current
- TTL and CMOS compatible inputs
- 3V~5.5V input VCCI range
- Compatible with digital and analog controller interfaces
- Output drive supply VDD up to 25V
- 6V and 9V VDD UVLO versions available
- Programmable overlap and dead time
- Suppresses input pulses and noise transients shorter than 5ns
- Fast Disable function for power supply sequencing
- Safety-related certifications: (Pending)
- 5000V PK basic insulation per DIN V VDE V 0884-11: 2017-01
- 1-minute 5kV rms isolation voltage per UL 1577
- CSA certified to IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-use equipment standards
- CQC certified per GB4943.1-2011
- NB SOIC-16 and WB SOIC-14 packages
응용 분야
- Isolated converters in DC-DC and AC-DC power supplies
- Server, telecom, IT, and industrial infrastructure
- Motor drivers and DC-AC solar inverter PAI
- HEV and BEV battery chargers
- Uninterruptible power supplies (UPS)
- Induction heating
- LED lighting
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.3643 | $ 1.36 |
| 10+ | $ 1.0887 | $ 10.89 |
| 30+ | $ 0.9371 | $ 28.11 |
| 100+ | $ 0.7656 | $ 76.56 |
| 500+ | $ 0.6906 | $ 345.30 |
| 1,500+ | $ 0.6554 | $ 983.10 |
표준 패키지1500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | 2Pai Semi | |
| 포장 | SOIC-14-300mil | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 18ns | |
| Voltage - Supply | 9.2V~25V;3V~5.5V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 8A | |
| Quiescent Current | 500uA | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Features | Dead-time control |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | 2Pai Semi | |
| 포장 | SOIC-14-300mil | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 18ns | |
| Voltage - Supply | 9.2V~25V;3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 8A | |
| Quiescent Current | 500uA | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Features | Dead-time control |
개요
Each driver can be used as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). The Disable pin, when driven high, simultaneously turns off both outputs, and allows normal operation when floating or grounded. As a failsafe measure, a primary-side logic fault forces both outputs low. Each device supports VDD supply voltages up to 25 V. An input VCCI range of 3 V to 5.5 V makes the driver suitable for interfacing with both analog and digital controllers. All supply voltage pins feature undervoltage lockout (UVLO) protection.
주요 특징
- General: dual low-side, dual high-side, or half-bridge mode gate driver
- Operating temperature range: –40℃ to +125°C
- Typical propagation delay: 19ns
- Minimum pulse width: 10ns
- Maximum propagation delay mismatch: 5ns
- Maximum pulse width distortion: 5ns
- Common Mode Transient Immunity (CMTI): 100kV/µs
- Isolation barrier lifetime > 40 years
- 4A peak source current, 8A peak sink current
- TTL and CMOS compatible inputs
- 3V~5.5V input VCCI range
- Compatible with digital and analog controller interfaces
- Output drive supply VDD up to 25V
- 6V and 9V VDD UVLO versions available
- Programmable overlap and dead time
- Suppresses input pulses and noise transients shorter than 5ns
- Fast Disable function for power supply sequencing
- Safety-related certifications: (Pending)
- 5000V PK basic insulation per DIN V VDE V 0884-11: 2017-01
- 1-minute 5kV rms isolation voltage per UL 1577
- CSA certified to IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-use equipment standards
- CQC certified per GB4943.1-2011
- NB SOIC-16 and WB SOIC-14 packages
응용 분야
- Isolated converters in DC-DC and AC-DC power supplies
- Server, telecom, IT, and industrial infrastructure
- Motor drivers and DC-AC solar inverter PAI
- HEV and BEV battery chargers
- Uninterruptible power supplies (UPS)
- Induction heating
- LED lighting
C6807637 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



