Solid State System 1N3310
| 제조업체 | Solid State SystemAsian Brands |
| 제조사 품번 | 1N3310 |
| LCSC 번호 | C6790802 |
| 포장 | DO-5 |
| 고객 번호 | |
| 주요 제원 | 11V DO-5 Single Zener Diodes RoHS |
| 데이터시트 | Solid State System 1N3310 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | Solid State System | |
| 포장 | DO-5 | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 800mΩ | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 80Ω |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | Solid State System | |
| 포장 | DO-5 | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 800mΩ | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 80Ω |
개요
This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.
주요 특징
- Standard polarity: anode to case
- Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 25.7136 | $ 25.71 |
| 200+ | $ 10.26 | $ 2052.00 |
| 500+ | $ 9.9175 | $ 4958.75 |
| 1,000+ | $ 9.7478 | $ 9747.80 |
표준 패키지10/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | Solid State System | |
| 포장 | DO-5 | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 800mΩ | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 80Ω |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | Solid State System | |
| 포장 | DO-5 | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 800mΩ | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 80Ω |
개요
This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.
주요 특징
- Standard polarity: anode to case
- Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

