CREE LED CHA0825-0000-000N0H0A40G
| Hersteller | |
| Herst.-Teilenr. | CHA0825-0000-000N0H0A40G |
| LCSC-Nr. | C6765341 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 4000K 80 114° 36V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | CREE LED CHA0825-0000-000N0H0A40G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
Beschreibung
The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. The CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing ecosystem of holders and optics designed for high-intensity COB applications. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.
Merkmale
- 8.5mm optical light source
- Minimum CRI options: 80, 90, and 95
- EasyWhite@ 2-step and 3-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage option: 36V grade
- 85~0°C binning and characterization
- Maximum drive current: 1200mA
- 774° viewing angle, uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.8679 | $ 7.87 |
| 180+ | $ 3.1403 | $ 565.25 |
| 495+ | $ 3.0345 | $ 1502.08 |
| 990+ | $ 2.9825 | $ 2952.68 |
Standardgehäuse45/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
Beschreibung
The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. The CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing ecosystem of holders and optics designed for high-intensity COB applications. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.
Merkmale
- 8.5mm optical light source
- Minimum CRI options: 80, 90, and 95
- EasyWhite@ 2-step and 3-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage option: 36V grade
- 85~0°C binning and characterization
- Maximum drive current: 1200mA
- 774° viewing angle, uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

