LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1659CMS8#PBF product image
Abbildung ähnlich

ADI LTC1659CMS8#PBF

Hersteller
Herst.-Teilenr.
LTC1659CMS8#PBF
LCSC-Nr.
C676311
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
LTC1659 12bit Rail-to-Rail Micropower DAC
DatenblattADI LTC1659CMS8#PBF
RoHS-Konformität1 Dokumente verfügbar
Alternativteile4
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.8344$ 9.83
200+$ 3.8061$ 761.22
500+$ 3.6731$ 1836.55
1,000+$ 3.6067$ 3606.70
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.MSOP-8
Settling Time14us
Quiescent Current (Iq)240uA
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionIntegrated buffer;Power-on reset;Multi-chip synchronization
Integral non - linearity5LSB
Number of Channels1
Resolution (Bits)12;-
Interface TypeSerial

Beschreibung

KI-Übersetzung

The LTC1659 is a single supply, rail-to-rail voltage output, 12-bit digital-to-analog converter (DAC) in an MSOP package. It includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1659 output swings from 0V to REF. The REF input can be tied to VCC which can range from 2.7V to 5.5V. This allows a rail-to-rail output swing from 0V to VCC. The LTC1659 draws only 250μA from a 5V supply. Its guaranteed ±0.5 LSB maximum DNL makes the LTC1659 excel in calibration, control and trim/adjust applications. The low power supply current and the small MSOP package make the LTC1659 ideal for battery-powered applications.

Merkmale

KI-Übersetzung
  • Buffered True Rail-to-Rail Voltage Output
  • Maximum DNL Error: 0.5LSB
  • 12-Bit Resolution
  • Supply Operation: 3V to 5V
  • Output Swings from 0V to VREF
  • VREF Can Tie to VCC
  • Schmitt Trigger On Clock Input Allows Direct Optocoupler Interface
  • Power-On Reset Clears DAC to 0V
  • 3-Wire Cascadable Serial Interface
  • Low Cost
  • 8-Lead SO and MSOP Packages

Anwendungen

KI-Übersetzung
  • Digital Calibration
  • Industrial Process Control
  • Automatic Test Equipment
  • Cellular Telephones

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LTC1659IMS8#PBFADIMSOP-83$ 40.9112
AD5626BRMZADIMSOP-833$ 7.7504
AD5441BRMZADIMSOP-84$ 14.8012
TLV5616IDGKTIVSSOP-8-0.65mm0$ 3.341