ADI LTC1655CS8#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LTC1655CS8#TRPBF |
| LCSC-Nr. | C676285 |
| Verp. | SO-8 |
| Kundennummer | |
| Hauptmerkm. | 20us 4.5V~5.5V 1LSB SO-8 Digital to Analog Converters (DAC) RoHS |
| Datenblatt | ADI LTC1655CS8#TRPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Settling Time | 20us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Output short-circuit protection;Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Settling Time | 20us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Quiescent Current (Iq) | 600uA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Output short-circuit protection;Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Beschreibung
The LTC1655/LTC1655L are rail-to-rail voltage output, 16-bit digital-to-analog converters in an SO-8 package. They include an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface. The LTC1655 has an onboard 2.048V reference that can be overdriven to a higher voltage. The output swings from 0V to 4.096V when using the internal reference. The typical power dissipation is 3.0mW on a single 5V supply. The LTC1655L has an onboard 1.25V reference that can be overdriven to a higher voltage. The output swings from 0V to 2.5V when using the internal reference. The typical power dissipation is 1.8mW on a single 3V supply. The LTC1655/LTC1655L are pin compatible with Linear Technology's 12-bit VOUT DAC family, allowing an easy upgrade path. They are the only buffered 16-bit DACs in an SO-8 package and they include an onboard reference for standalone performance.
Merkmale
- 16-Bit Monotonicity Over Temperature
- Deglitched Rail-to-Rail Voltage Output
- SO-8 Package
- ICC(TYP): 600μA
- Internal Reference: 2.048V (LTC1655) 1.25V (LTC1655L)
- Maximum DNL Error: ±1LSB
- Settling Time: 20μS to ±1LSB
- 750kHz Max Update Rate
- Power-On Reset to Zero Volts
- 3-Wire Cascadable Serial Interface
- Low Cost
- Pin Compatible Upgrade for LTC1451 12-Bit DAC Family
Anwendungen
- Digital Calibration
- Industrial Process Control
- Automatic Test Equipment
- Cellular Telephones
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.4608 | $ 14.46 |
| 200+ | $ 5.5967 | $ 1119.34 |
| 500+ | $ 5.3991 | $ 2699.55 |
| 1,000+ | $ 5.3034 | $ 5303.40 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Settling Time | 20us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Output short-circuit protection;Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Settling Time | 20us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Quiescent Current (Iq) | 600uA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Output short-circuit protection;Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Beschreibung
The LTC1655/LTC1655L are rail-to-rail voltage output, 16-bit digital-to-analog converters in an SO-8 package. They include an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface. The LTC1655 has an onboard 2.048V reference that can be overdriven to a higher voltage. The output swings from 0V to 4.096V when using the internal reference. The typical power dissipation is 3.0mW on a single 5V supply. The LTC1655L has an onboard 1.25V reference that can be overdriven to a higher voltage. The output swings from 0V to 2.5V when using the internal reference. The typical power dissipation is 1.8mW on a single 3V supply. The LTC1655/LTC1655L are pin compatible with Linear Technology's 12-bit VOUT DAC family, allowing an easy upgrade path. They are the only buffered 16-bit DACs in an SO-8 package and they include an onboard reference for standalone performance.
Merkmale
- 16-Bit Monotonicity Over Temperature
- Deglitched Rail-to-Rail Voltage Output
- SO-8 Package
- ICC(TYP): 600μA
- Internal Reference: 2.048V (LTC1655) 1.25V (LTC1655L)
- Maximum DNL Error: ±1LSB
- Settling Time: 20μS to ±1LSB
- 750kHz Max Update Rate
- Power-On Reset to Zero Volts
- 3-Wire Cascadable Serial Interface
- Low Cost
- Pin Compatible Upgrade for LTC1451 12-Bit DAC Family
Anwendungen
- Digital Calibration
- Industrial Process Control
- Automatic Test Equipment
- Cellular Telephones
C676285 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LTC1655LIS8#TRPBF | ADI | SO-8 | 0 | $ 17.449 | ||
| MAX541AESA+ | MAXIM | SO-8 | 0 | $ 39.6406 | ||
| MAX541CESA+T | MAXIM | SOIC-8 | 0 | $ 24.0905 | ||
| MAX541ACSA+T | MAXIM | SOIC-8 | 0 | $ 36.2907 | ||
| MAX541CESA+ | MAXIM | SO-8 | 0 | $ 48.7339 | ||
| MAX541ACSA+ | MAXIM | SO-8 | 0 | $ 31.1018 | ||
| MAX541BESA+T | MAXIM | SOIC-8 | 0 | $ 33.6445 | ||
| MAX541BESA+ | MAXIM | SO-8 | 0 | $ 75.0094 | ||
| MAX5541CSA+ | MAXIM | SOIC-8 | 0 | $ 9.6626 | ||
| MAX541CCSA+ | MAXIM | SO-8 | 0 | $ 17.4427 |