ADI LTC1643ALIGN#TRPBF
| Produttore | |
| Cod. Prod. | LTC1643ALIGN#TRPBF |
| Cod. LCSC | C676236 |
| Imballo | SSOP-16 |
| Numero Cliente | |
| Attr. chiave | 4 SSOP-16 Hot Swap Controllers RoHS |
| Scheda Tecnica | ADI LTC1643ALIGN#TRPBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Number of Channels | 4 | |
| Voltage Rating | 3.3V;5V;12V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Number of Channels | 4 | |
| Voltage Rating | 3.3V;5V;12V |
Descrizione
The LTC1643A is a Hot SwapTM controller that allows a board to be safely inserted and removed from a live PCI-Bus slot. Two external N-channel transistors control the 3.3V and 5V supplies while on-chip switches control the –12V and 12V supplies. All supply voltages can be ramped up at a programmable rate. An electronic circuit breaker protects all four supplies against overcurrent faults. The foldback current limit feature limits current spikes and power dissipation when shorts occur and allows boards with large capacitances to be powered up without tripping the circuit breaker. The PWRGD output indicates when all of the supply voltages are within tolerance and the FAULT output indicates an overcurrent condition. The ON (LTC1643AH)/ON (LTC1643AL/LTC1643AL-1) pin is used to cycle the board power or reset the circuit breaker. The LTC1643AL-1 has the ±12V power good comparators disabled. The LTC1643A is available in a 16-pin narrow SSOP package.
Caratteristiche
- Allows Safe Board Insertion and Removal from a Live PCI Slot
- Works on either a Motherboard (LTC1643AH) or CompactPCITM Card (LTC1643AL/LTC1643AL-1)
- Controls –12V, 3.3V, 5V, 12V Supplies
- Programmable Foldback Current Limit with Circuit Breaker
- User-Programmable Supply Voltage Power-Up Rate
- High Side Drive for External N-Channel MOSFETs
- –12V and 12V On-Chip Switches
- Fault and Power-Good Outputs
- Available in a Narrow 16-Lead SSOP Package
Applicazioni
- PCI-Based Servers
- CompactPCI Compliant Boards
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.8627 | $ 8.86 |
| 200+ | $ 3.4312 | $ 686.24 |
| 500+ | $ 3.3092 | $ 1654.60 |
| 1,000+ | $ 3.2506 | $ 3250.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Number of Channels | 4 | |
| Voltage Rating | 3.3V;5V;12V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Number of Channels | 4 | |
| Voltage Rating | 3.3V;5V;12V |
Descrizione
The LTC1643A is a Hot SwapTM controller that allows a board to be safely inserted and removed from a live PCI-Bus slot. Two external N-channel transistors control the 3.3V and 5V supplies while on-chip switches control the –12V and 12V supplies. All supply voltages can be ramped up at a programmable rate. An electronic circuit breaker protects all four supplies against overcurrent faults. The foldback current limit feature limits current spikes and power dissipation when shorts occur and allows boards with large capacitances to be powered up without tripping the circuit breaker. The PWRGD output indicates when all of the supply voltages are within tolerance and the FAULT output indicates an overcurrent condition. The ON (LTC1643AH)/ON (LTC1643AL/LTC1643AL-1) pin is used to cycle the board power or reset the circuit breaker. The LTC1643AL-1 has the ±12V power good comparators disabled. The LTC1643A is available in a 16-pin narrow SSOP package.
Caratteristiche
- Allows Safe Board Insertion and Removal from a Live PCI Slot
- Works on either a Motherboard (LTC1643AH) or CompactPCITM Card (LTC1643AL/LTC1643AL-1)
- Controls –12V, 3.3V, 5V, 12V Supplies
- Programmable Foldback Current Limit with Circuit Breaker
- User-Programmable Supply Voltage Power-Up Rate
- High Side Drive for External N-Channel MOSFETs
- –12V and 12V On-Chip Switches
- Fault and Power-Good Outputs
- Available in a Narrow 16-Lead SSOP Package
Applicazioni
- PCI-Based Servers
- CompactPCI Compliant Boards
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |