DIODES AP7341-295FS4-7
| Produttore | |
| Cod. Prod. | AP7341-295FS4-7 |
| Cod. LCSC | C6741274 |
| Imballo | X2-DFN1010-4 |
| Numero Cliente | |
| Attr. chiave | 2.95V Positive Fixed X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | DIODES AP7341-295FS4-7 |
| Parti alternative | 4 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1010-4 | |
| Output Voltage | 2.95V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1010-4 | |
| Output Voltage | 2.95V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The AP7341 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7341 consists of a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7341 is well suited for low power handheld communication equipment. The AP7341 is packaged in an X2-DFN1010-4 package and allows for smallest footprint and dense PCB layout.
Caratteristiche
- Low VIN and Wide VIN Range: 1.7V to 5.25V
- Guarantee Output Current: 300mA
- VOUT Accuracy ±1% Ripple Rejection 75dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 35μA
- VOUT Fixed 1.1V to 3.3V
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applicazioni
- Smart Phone/Pad
- RF Supply
- Cameras
- Portable Video
- Portable Media Player
- Wireless Adapter
- Wireless Communication
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3204 | $ 0.32 |
| 200+ | $ 0.1279 | $ 25.58 |
| 500+ | $ 0.1236 | $ 61.80 |
| 1,000+ | $ 0.1215 | $ 121.50 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1010-4 | |
| Output Voltage | 2.95V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1010-4 | |
| Output Voltage | 2.95V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The AP7341 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7341 consists of a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7341 is well suited for low power handheld communication equipment. The AP7341 is packaged in an X2-DFN1010-4 package and allows for smallest footprint and dense PCB layout.
Caratteristiche
- Low VIN and Wide VIN Range: 1.7V to 5.25V
- Guarantee Output Current: 300mA
- VOUT Accuracy ±1% Ripple Rejection 75dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 35μA
- VOUT Fixed 1.1V to 3.3V
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applicazioni
- Smart Phone/Pad
- RF Supply
- Cameras
- Portable Video
- Portable Media Player
- Wireless Adapter
- Wireless Communication
C6741274 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AP7343-295FS4-7B | DIODES | X2-DFN1010-4 | 0 | $ 0.3335 | ||
| AP7343D-295FS4-7B | DIODES | X2-DFN1010-4-EP | 0 | $ 0.3335 | ||
| AP7341D-295FS4-7 | DIODES | X2-DFN1010-4 | 0 | $ 0.2803 | ||
| XC6223N29B9R-G | TOREX | USPQ-4B03 | 0 | $ 0.4971 |

