Honeywell PPT2-0002DKK2VE
| Producent | |
| Nr części prod. | PPT2-0002DKK2VE |
| Nr LCSC | C6736360 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Pressure Sensors, Transducers - Industrial RoHS |
| Karta Katalogowa | Honeywell PPT2-0002DKK2VE |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Producent | Honeywell | |
| Opak. | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Honeywell's next-generation Precision Pressure Transducer (PPT2) combines proven silicon sensor technology with microprocessor-based signal conditioning to deliver an exceptionally intelligent pressure transducer. The PPT2 features a compact, rugged design with extensive software capabilities, supporting a wide range of digital and analog applications.
Funkcje
Tłumaczenie AI
- Guaranteed accuracy over the entire operating temperature range
- Simplified system design
- High-accuracy sensing without additional signal compensation
- Efficient data acquisition network supporting up to 89 units
- Compatible with existing and new systems; 0–5V analog output and RS-232 or RS-485 digital output
- Optimized output with user-configurable pressure units, sampling and update rates
- Fault flagging via internal diagnostics to indicate errors
- User-selectable baud rate, parity settings, continuous broadcast, ASCII or binary output, sensor temperature output (℃), dead band, sensitivity, tare value, and configurable analog output
Zastosowania
Tłumaczenie AI
- Auxiliary air data
- Altimeters
- Engine testing
- Flight testing
- Meteorology
- Flow and pressure calibrators
- Instrumentation and analytical equipment
- Process control
- R&D
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 820.6849 | $ 820.68 |
| 200+ | $ 770.7872 | $ 154157.44 |
| 500+ | $ 745.0304 | $ 372515.20 |
| 1,000+ | $ 732.304 | $ 732304.00 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Producent | Honeywell | |
| Opak. | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Honeywell's next-generation Precision Pressure Transducer (PPT2) combines proven silicon sensor technology with microprocessor-based signal conditioning to deliver an exceptionally intelligent pressure transducer. The PPT2 features a compact, rugged design with extensive software capabilities, supporting a wide range of digital and analog applications.
Funkcje
Tłumaczenie AI
- Guaranteed accuracy over the entire operating temperature range
- Simplified system design
- High-accuracy sensing without additional signal compensation
- Efficient data acquisition network supporting up to 89 units
- Compatible with existing and new systems; 0–5V analog output and RS-232 or RS-485 digital output
- Optimized output with user-configurable pressure units, sampling and update rates
- Fault flagging via internal diagnostics to indicate errors
- User-selectable baud rate, parity settings, continuous broadcast, ASCII or binary output, sensor temperature output (℃), dead band, sensitivity, tare value, and configurable analog output
Zastosowania
Tłumaczenie AI
- Auxiliary air data
- Altimeters
- Engine testing
- Flight testing
- Meteorology
- Flow and pressure calibrators
- Instrumentation and analytical equipment
- Process control
- R&D
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

