LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT6700HVCS6-2#TRPBF product image
Immagini a scopo illustrativo

ADI LT6700HVCS6-2#TRPBF

Produttore
Cod. Prod.
LT6700HVCS6-2#TRPBF
Cod. LCSC
C673586
Imballo
TSOT-23-6L
Numero Cliente
Attr. chiave
TSOT-23-6L Comparators RoHS
Scheda TecnicaADI LT6700HVCS6-2#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.7829$ 2.78
200+$ 1.0774$ 215.48
500+$ 1.0388$ 519.40
1,000+$ 1.0203$ 1020.30
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Comparators
ProduttoreADI
ImballoTSOT-23-6L
FeaturesBuilt-in reference source;Built-in hysteresis
Ib - Input Bias Current10nA
Output TypeOpen Collector
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage-
Output Mode-
Operating Temperature0℃~+70℃

Descrizione

Traduzione AI

The LT6700/LT6700HV combine two micropower, low voltage comparators with a 400mV reference in a 6-lead SOT-23 or tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparators, easing design requirements to insure stable output operation. The comparators each have one input available externally; the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V (36V for LT6700HV), independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 6mA over temperature. The three versions of this part differ by the polarity of the available comparator inputs. The LT6700-1/LT6700HV-1 has one inverting input and one noninverting input, making it suitable for use as a window comparator. The LT6700-2/LT6700HV-2 has two inverting inputs and the LT6700-3/LT6700HV-3 has two noninverting inputs. All versions are offered in commercial, industrial and automotive temperature ranges.

Caratteristiche

Traduzione AI
  • Internal 400mV Reference
  • Total Threshold Error: ±1.25% Max at 25°C
  • Inputs and Outputs Operate to 36V
  • Wide Supply Range: 1.4V to 18V
  • Specified for - 55°C to 125°C Temperature Range
  • Low Quiescent Current: 6.5μA Typ at 5V
  • Internal Hysteresis: 6.5mV Typ
  • Low Input Bias Current: ±10nA Max
  • Over-The-Top Input also Includes Ground
  • Open-Collector Outputs Allow Level Translation
  • Choice of Input Polarities: LT6700-1/LT6700-2/LT6700-3/LT6700HV-1/LT6700HV-2/LT6700HV-3
  • Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm × 3mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applicazioni

Traduzione AI
  • Battery-Powered System Monitoring
  • Threshold Detectors
  • Window Comparators
  • Relay Driving
  • Industrial Control Systems
  • Handheld Instruments
  • Automotive Monitor and Controls