LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LT6110ITS8#TRPBF product image
Zdjęcia poglądowe

ADI LT6110ITS8#TRPBF

Producent
Nr części prod.
LT6110ITS8#TRPBF
Nr LCSC
C672895
Opak.
TSOT-23-8
Numer Klienta
Klucz. cechy
TSOT-23-8 Power Management - Specialized RoHS
Karta KatalogowaADI LT6110ITS8#TRPBF
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.4187$ 2.42
200+$ 0.9369$ 187.38
500+$ 0.9045$ 452.25
1,000+$ 0.8875$ 887.50
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The L10 is a precision high side current sense with a current mode output, designed for controlling the output voltage of an adjustable power supply or voltage regulator. This can be used to compensate for drops in voltage at a remote load due to resistance in a wire, trace or cable. The LT6110 monitors load current via a series-connected internal or external sense resistor. Two current mode outputs, one sinking and one sourcing, are provided that are proportional to the load current. This allows the LT6110 to adjust the output voltage of a wide variety of regulators. Either output may be used to monitor the load current. Low DC offset allows for the use of a small sense resistor, as well as precise control of small variations in wire voltage drop.

Funkcje

Tłumaczenie AI
  • Improve Voltage Regulation to a Remote Load by 10×
  • Ideal for Resistor-Adjustable Voltage Regulators
  • Gain Configurable with a Single Resistor
  • High Side Current Sensing: Integrated 20mΩ Sense Resistor for Up to 3A Ability to Use an External Sense Resistor
  • 300μv Maximum Input Offset Voltage
  • Output Current Accuracy of 1% Maximum
  • 30μA Maximum Supply Current
  • 2V to 50V Supply Range
  • Fully Specified from -40℃ to 125℃
  • Available in Low Profile (1mm) ThinSOT and (2mm×2mm) DFN Packages

Zastosowania

Tłumaczenie AI
  • Automotive and Industrial Power Distribution
  • USB Power
  • DC/DC Converters
  • Plug-In DC Adapters
  • Power over Ethernet