LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
OmniVision OV00788-L28G-1D product image
Immagini a scopo illustrativo

OmniVision OV00788-L28G-1D

Produttore
Cod. Prod.
OV00788-L28G-1D
Cod. LCSC
C6728501
Imballo
-
Numero Cliente
Attr. chiave
Video Processing RoHS
Scheda TecnicaOmniVision OV00788-L28G-1D
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 17.5077$ 17.51
180+$ 6.9852$ 1257.34
540+$ 6.7522$ 3646.19
990+$ 6.6364$ 6570.04
Package Standard90/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Video Processing
ProduttoreOmniVision
Imballo-
Data Rate-
Voltage - Supply1.14V~1.26V;2.97V~3.63V;2.25V~2.75V;2.52V~3.08V
Features-
Operating Temperature-30℃~+70℃
Type-
Control Interface-

Descrizione

Traduzione AI

720p high definition (HD) IP camera platform offers an industry-leading low power and fast boot-up design, ideally suited for consumer-level home security and surveillance applications. The camera platform utilizes WiFi technology and video encoding to transmit the 720p HD video at 30 frames per second (fps) to remote viewing devices with Internet access, such as smartphones, tablets or notebooks. The IP camera platform leverages a highly integrated, low power dual core multimedia camera processor, which supports two widely used operating systems. One option is a proprietary Real Time Operating System (RTOS), which is lightweight and requires no external memory. The other option is a feature-rich Linux operating system that provides the most compatible platform for networking protocols. Utilizing an embedded advanced ISP, it supports 720p high definition RAW image sensors up to 30 fps. In addition to an embedded compression engine, it supports still image capture up to 16 megapixels at 5 fps. It implements an advanced video engine to achieve high performance video recording and decoding. The engine is capable of recording three video streams in full VGA at 30 fps, or decoding three video streams in full VGA at 30 fps and four video streams in full QVGA at 90 fps. A 720p HD IP camera Product Development Kit (PDK) provides the total solution, which includes hardware, firmware, and an iOS and Android app.

Caratteristiche

Traduzione AI
  • TV support - embedded TV encoder and video DAC supports NTSC or PAL
  • SDRAM controller - supports external SDRAM at 133MHz with 16-bit data width up to 128MB
  • storage card/NAND flash interfaces
  • USB device controller - USB2.0 HS/FS - supports UVC video class for PC camera - supports mass storage class
  • USB host controller - USB2.0 HS/FS
  • general purpose I/O (GPIO) - flexible GPIO capability for most of the I/O pins
  • general features - highly integrated multimedia camera processor provides low system integration cost without external memory required
  • camera interfaces - MIPI two-lane receiver or 10-bit RGB raw or YUV input - supports up to 16MP image sensor
  • image signal processor - raw to YUV processing - auto white balance (AWB) - edge enhancement - hue and saturation control - brightness and contrast control - lens shading - defective pixel correction - autofocus
  • video engine - supports video recording up to 720p(1280x720) at 30fps - rate control to support various bit rates - flexible motion detection with programmable zones - supports video decoding up to 720p(1280x720) at 30fps - supports full duplex encoding and recording up to VGA resolution at 30fps
  • high sensitivity for low-light operation
  • ultra low power and low cost
  • programmable controls: frame rate, AEC/AGC 16-zone size/position/weight control, mirror flip and windowing
  • output support for raw RGB
  • digital video port (DVP) parallel output interface
  • embedded one-time programmable (OTP) memory
  • on-chip phase lock loop (PLL)
  • built-in 1.5V regulator for core

Applicazioni

Traduzione AI
  • consumer-level home security
  • surveillance applications