LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3M 929710-11-23 product image
Images for reference only

3M 929710-11-23

Manufacturer
MPN
929710-11-23
LCSC Part #
C6725569
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 46 Position 2.54mm Pitch Dual Row Through Hole -40℃~+105℃
Datasheet3M 929710-11-23
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8603$ 2.86
200+$ 1.1413$ 228.26
500+$ 1.1032$ 551.60
1,000+$ 1.0841$ 1084.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer3M
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Contact MaterialCopper alloy
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating2.5A
Insulation Height2.54mm
Length of Mating Pin8.08mm
Contact PlatingTin-Lead
Length of End Connection Pin3.18mm
Number of PINs46P
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure2x23P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.