LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEN 15-4821 product image
  • TEN 15-4821 thumbnail 1
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TRACO POWER TEN 15-4821

Hersteller
Herst.-Teilenr.
TEN 15-4821
LCSC-Nr.
C6717293
Verp.
-
Kundennummer
Hauptmerkm.
DC DC Converters RoHS
DatenblattTRACO POWER TEN 15-4821
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 62.5627$ 62.56
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.-
size-
efficiency85%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 85°C (derating)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2-5V
Certification-
characteristicOCP,OVP,SCP
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)36V
Voltage - Input (maximum value)75V
Power15 W
Voltage - Isolation1.6 kV
Voltage - Output 15V
Current output (maximum value)1.5A,1.5A

Merkmale

KI-Übersetzung
  • Wide 2:1 input range
  • High efficiency up to 88%
  • Extended operating temperature range -40°C to +85°C
  • Indefinite short circuit protection
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022, Class A and FCC, level A without external components
  • Industry standard footprint
  • Shielded metal case with insulated baseplate

Anwendungen

KI-Übersetzung
  • Battery operated equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Everywhere where isolated, tightly regulated voltages are required