LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LT3791EFE#TRPBF product image
Zdjęcia poglądowe

ADI LT3791EFE#TRPBF

Producent
Nr części prod.
LT3791EFE#TRPBF
Nr LCSC
C671557
Opak.
TSSOP-38-EP-4.4mm
Numer Klienta
Klucz. cechy
200kHz~700kHz 1 TSSOP-38-EP-4.4mm LED Drivers RoHS
Karta KatalogowaADI LT3791EFE#TRPBF
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.4325$ 5.43
10+$ 4.6582$ 46.58
30+$ 4.197$ 125.91
100+$ 3.7297$ 372.97
Standardowa Obudowa2000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProducentADI
Opak.TSSOP-38-EP-4.4mm
Operating Temperature-40℃~+125℃
Frequency - Switching200kHz~700kHz
DimmingPWM;Analog
Number of Channels1
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologyBuck-Boost

Opis

Tłumaczenie AI

The LT3791 is a synchronous 4-switch buck-boost LED driver controller. The controller can regulate LED current up to 52V of LED string with input voltages above, below, or equal to the output voltage. The constant-frequency, forced-continuous current mode architecture allows its frequency to be adjusted or synchronized from 200kHz to 700kHz. No top MOSFET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions, the LT3791 is ideal for LED driver applications in automotive, industrial, and even battery-powered systems.

Funkcje

Tłumaczenie AI
  • 4-Switch Single Inductor Architecture Allows VIN Above, Below or Equal to VOUT Synchronous Switching
  • Up to 98.5% Efficiency
  • Wide VIN Range: 4.7V to 60V
  • Wide VOUT Range: 0V to 60V (52V LED)
  • ±3% LED Current Accuracy: 0V ≤ VLED < 52V
  • True Color PWM and Analog Dimming
  • LED and Input Current Regulation with Current Monitor Outputs
  • No Top MOSFET Refresh in Buck or Boost
  • VOUT Disconnected From VIN During Shutdown
  • Open or Shorted LED Fault Protection
  • Capable of 100W or Greater per IC
  • 38-Lead TSSOP with Exposed Pad

Zastosowania

Tłumaczenie AI
  • Automotive Head Lamps/Running Lamps
  • General Purpose Lighting