LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT3484EDCB-1#TRMPBF product image
Abbildung ähnlich

ADI LT3484EDCB-1#TRMPBF

Hersteller
Herst.-Teilenr.
LT3484EDCB-1#TRMPBF
LCSC-Nr.
C670706
Verp.
DFN-6-EP(2x3)
Kundennummer
Hauptmerkm.
DFN-6-EP(2x3) Power Management - Specialized RoHS
DatenblattADI LT3484EDCB-1#TRMPBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.0084$ 4.01
200+$ 1.5512$ 310.24
500+$ 1.4972$ 748.60
1,000+$ 1.471$ 1471.00
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
HerstellerADI
Verp.DFN-6-EP(2x3)
FeaturesOvercurrent Protection;Operating status indication
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply1.8V~16V
Output Voltage-

Beschreibung

KI-Übersetzung

The LT3484 family of photoflash capacitor charger ICs is designed for use in digital camera and mobile phone applications where space is at a premium. The LT3484’s patented control technique allows it to use extremely small transformers, and the improved NPN power switch requires no external Schottky diode clamp, reducing solution size. Output voltage detection requires no external circuitry as the transformer turns ratio determines final charge voltage. The devices feature a VBAT pin, which allows the use of 2 alkaline cells to charge the capacitor. The LT3484-0, -2 and -1 have primary current limits of 1.4A, 1A and 0.7A respectively, resulting in tightly controlled average input current of 500mA, 350mA and 225mA respectively. The three versions are otherwise identical. The CHARGE pin gives full control of the part to the user. Driving CHARGE low puts the part in shutdown. The DONE pin indicates when the part has completed charging. The LT3484 series of parts are housed in a tiny low profile 2mm × 3mm DFN package.

Merkmale

KI-Übersetzung
  • Highly Integrated IC in 2mm×3mm DFN Package
  • Reduces Solution Size
  • Uses Small Transformers: 5.8mm×5.8mm×3mm
  • Fast Photoflash Charge Times: 4.6s for LT3484-0 (0V to 320V, 100µF, VIN=3.6V) 5.7s for LT3484-2 (0V to 320V, 100µF, VIN=3.6V) 5.5s for LT3484-1 (0V to 320V, solt, VIN=3.6V)
  • Operates from Two AA Batteries, or Any Supply from 1.8V up to 16V
  • Controlled Average Input Current 500mA (LT3484-0) 350mA (LT3484-2) 225mA (LT3484-1)
  • No Output Voltage Divider Needed
  • No External Schottky Diode Required
  • Charges Any Size Photoflash Capacitor
  • Available in 6-Lead 2mm × 3mm DFN Package

Anwendungen

KI-Übersetzung
  • Digital Camera and Cell Phone Flash Charger