LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LT1366CN8#PBF product image
  • LT1366CN8#PBF thumbnail 1
  • LT1366CN8#PBF thumbnail 2
  • LT1366CN8#PBF thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

ADI LT1366CN8#PBF

Producent
Nr części prod.
LT1366CN8#PBF
Nr LCSC
C663522
Opak.
PDIP-8
Numer Klienta
Klucz. cechy
Dual and Quad Precision Rail-to-Rail Input and Output Op Amps
Karta KatalogowaADI LT1366CN8#PBF
Zgodność z RoHS1 dokumentów dostępnych
Na stanie: 20
20 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 11.5355$ 11.54
10+$ 11.1653$ 111.65
Standardowa Obudowa50/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentADI
Opak.PDIP-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage475uV
Slew Rate0.13V/us
Input Offset Current(Ios)1nA
Operating Temperature0℃~+70℃
Ib - Input Bias Current10nA
Common Mode Rejection Ratio(CMRR)90dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product400kHz
Quiescent Current340uA
FeaturesBuilt-in compensation
Input Voltage Noise Density29nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~36V

Opis

Tłumaczenie AI

The LT1366/LT1367/LT1368/LT1369 are dual and quad bipolar opamps which combine rail-to-rail input and output operation with precision specifications. These op amps maintain their characteristics over a supply range of 1.8V to 36V. Operation is specified for 3V, 5V and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AvOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range, and supply rejection is 110dB.

The LT1366/LT1367 have conventional compensation which assures stability for capacitive loads of 1000pF or less. The LT1368/LT1369 have compensation that requires a 0.1µF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.

The LT1366/LT1368 are available in plastic 8-pin PDIP and 8-lead SO packages with the standard dual op amp pinout. The LT1367/LT1369 feature the standard quad pinout, which is available in a plastic 14-lead SO package. These devices can be used as plug-in replacements for many standard op amps to improve input/output range and precision.

Funkcje

Tłumaczenie AI
  • Input Common Mode Range Includes Both Rails
  • Output Swings Rail-to-Rail
  • Low Input Offset Voltage: 150pV
  • High Common Mode Rejection Ratio: 90dB
  • High AvOL: >1V/µV Driving 10k Load
  • Low Input Bias Current: 10nA
  • Wide Supply Range: 1.8V to ±15V
  • Low Supply Current: 375µA per Amplifier
  • High Output Drive: 30mA
  • 400kHz Gain-Bandwidth Product
  • Slew Rate: 0.13V/µs
  • Stable for Capacitive Loads Up to 1000pF

Zastosowania

Tłumaczenie AI
  • Rail-to-Rail Buffer Amplifiers
  • Low Voltage Signal Processing
  • Supply Current Sensing at Either Rail
  • Driving A/D Converters