VISHAY VSMY2893SLX01
| Produttore | |
| Cod. Prod. | VSMY2893SLX01 |
| Cod. LCSC | C6604348 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | 1.6V 890nm 190mW SMD LED Emitters - Infrared, UV, Visible RoHS |
| Scheda Tecnica | VISHAY VSMY2893SLX01 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Produttore | VISHAY | |
| Imballo | SMD | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 35nm | |
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 890nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 190mW | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Produttore | VISHAY | |
| Imballo | SMD | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 35nm |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 890nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 190mW | |
| Operating Temperature | -40℃~+85℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
As part of the SurfLightTM portfolio, the VSMY2893 series are infrared, 890 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Caratteristiche
Traduzione AI
- Package type: surface-mount
- Package form: GW, RGW, side view
- Dimensions (L×W×H in mm): 2.3×2.3×2.55 Pb-free
- AEC-Q101 qualified
- Peak wavelength: λp = 890 nm
- Angle of half intensity: Φ = ± 28° RoHS
- Suitable for high pulse current operation COMPLIANT HALOGEN FREE GREEN [5-2008]
- Terminal configurations: gullwing or reverse gullwing
- Package matches with detector VEMD2503X01 series
- Floor life: 4 weeks, MSL 2a, according to J-STD-020
Applicazioni
Traduzione AI
- Automotive sensors
- Optical switch
- Emitter source for proximity sensors
- IR illumination
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6093 | $ 0.61 |
| 200+ | $ 0.244 | $ 48.80 |
| 500+ | $ 0.235 | $ 117.50 |
| 1,000+ | $ 0.2319 | $ 231.90 |
Package Standard6000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Produttore | VISHAY | |
| Imballo | SMD | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 35nm | |
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 890nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 190mW | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Produttore | VISHAY | |
| Imballo | SMD | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 35nm |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 890nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 190mW | |
| Operating Temperature | -40℃~+85℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
As part of the SurfLightTM portfolio, the VSMY2893 series are infrared, 890 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Caratteristiche
Traduzione AI
- Package type: surface-mount
- Package form: GW, RGW, side view
- Dimensions (L×W×H in mm): 2.3×2.3×2.55 Pb-free
- AEC-Q101 qualified
- Peak wavelength: λp = 890 nm
- Angle of half intensity: Φ = ± 28° RoHS
- Suitable for high pulse current operation COMPLIANT HALOGEN FREE GREEN [5-2008]
- Terminal configurations: gullwing or reverse gullwing
- Package matches with detector VEMD2503X01 series
- Floor life: 4 weeks, MSL 2a, according to J-STD-020
Applicazioni
Traduzione AI
- Automotive sensors
- Optical switch
- Emitter source for proximity sensors
- IR illumination
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |