LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADUM1280ARZ product image
Abbildung ähnlich

ADI ADUM1280ARZ

Hersteller
Herst.-Teilenr.
ADUM1280ARZ
LCSC-Nr.
C660298
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
35kV/us SOIC-8 Digital Isolators RoHS
DatenblattADI ADUM1280ARZ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile7
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.1079$ 4.11
200+$ 1.5905$ 318.10
500+$ 1.5344$ 767.20
1,000+$ 1.5072$ 1507.20
Standardgehäuse98/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Digital Isolators
HerstellerADI
Verp.SOIC-8
FeaturesBidirectional signal isolation
CMTI(kV/us)35kV/us
Number of Channels2
Number of Forward Channels2
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)1Mbps
Default OutputHigh Level

Beschreibung

KI-Übersetzung

The ADuM1280/ADuM1281/ADuM1285/ADuM1286 are dual-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 23 ns, pulse width distortion is less than 2 ns for C grade. Channel-to-channel matching is tight at 5 ns for C grade. The two channels are independent isolation channels and are available in two channel configurations with three different data rates up to 100 Mbps. Industrial grade models operate with the supply voltage on either side ranging from 3.135 V to 5.5 V and the automotive grades operate from 3.135 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions. When power is first applied or is not yet applied to the input side, the ADuM1280 and ADuM1281 have a default high output, and the ADuM1285 and ADuM1286 have a default low output.

Merkmale

KI-Übersetzung
  • Up to 100 Mbps data rate (NRZ)
  • Low propagation delay: 23 ns typical
  • Low dynamic power consumption
  • Bidirectional communication
  • 3.3 V to 5 V level translation
  • High temperature operation: 125°C
  • High common-mode transient immunity: >25 kV/μs
  • Default high output: ADuM1280/ADuM1281
  • Default low output: ADuM1285/ADuM1286
  • Narrow body, RoHS-compliant, 8-lead SOIC
  • Safety and regulatory approvals UL recognition: 3000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
  • V10RM = 560 V peak
  • Qualified for automotive applications

Anwendungen

KI-Übersetzung
  • General-purpose multichannel isolation
  • Data converter isolation
  • Industrial field bus isolation
  • Hybrid electric vehicles, battery monitor, and motor drive

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
ADUM1280ARZ-RL7ADISOIC-81$ 1.9794
ISO7220AQDRQ1TISOIC-850$ 4.1135
ADUM1280WARZADISOIC-80$ 3.0237
ADUM1280WARZ-RL7ADISOIC-80$ 3.0237
ADUM1285ARZ-RL7ADISOIC-80$ 5.2201
ADUM1285WARZADISOIC-80$ 3.0237
ADUM1285WARZ-RL7ADISOIC-80$ 3.0237