ADI ADSP-BF547BBCZ-5A
| Produttore | |
| Cod. Prod. | ADSP-BF547BBCZ-5A |
| Cod. LCSC | C659912 |
| Imballo | BGA-400 |
| Numero Cliente | |
| Attr. chiave | Blackfin Embedded Processor |
| Scheda Tecnica | ADI ADSP-BF547BBCZ-5A |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | BGA-400 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer | |
| Clock Rate | 533MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | BGA-400 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer | |
| Clock Rate | 533MHz |
Descrizione
The ADSP - BF54x Blackfin processors are members of the Blackfin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual - MAC state - of - the - art signal processing engine, the advantages of a clean, orthogonal RISC - like microprocessor instruction set, and single - instruction, multiple - data (SIMD) multimedia capabilities into a single instruction - set architecture.
Caratteristiche
- Up to 600 MHz high performance Blackfin processor
- Two 16 - bit MACs, two 40 - bit ALUs, four 8 - bit video ALUs
- RISC - like register and instruction model
- Wide range of operating voltages and flexible booting options
- Programmable on - chip voltage regulator
- 400 - ball CSP_BGA, RoHS compliant package
- Up to 324K bytes of on - chip memory comprised of instruction SRAM/cache; dedicated instruction SRAM; data SRAM/cache; dedicated data SRAM; scratchpad SRAM
- External sync memory controller supporting either DDR SDRAM or mobile DDR SDRAM
- External async memory controller supporting 8 - /16 - bit async memories and burst flash devices
- NAND flash controller
- 4 memory - to - memory DMA pairs, 2 with ext. requests
- Memory management unit providing memory protection
- Code security with Lockbox secure technology and 128 - bit AES/ARCA data encryption
- One - time - programmable (OTP) memory
- High speed USB On - the - Go (OTG) with integrated PHY
- SD/SDIO controller
- ATA/ATAPI - 6 controller
- Up to 4 synchronous serial ports (SPORTs)
- Up to 3 serial peripheral interfaces (SPI - compatible)
- Up to 4 UARTs, two with automatic H/W flow control
- Up to 2 CAN (controller area network) 2.0B interfaces
- Up to 2 TWI (2 - wire interface) controllers
- 8 - or 16 - bit asynchronous host DMA interface
- Multiple enhanced parallel peripheral interfaces (EPPIs), supporting ITU - R BT.656 video formats and 18 - /24 - bit LCD connections
- Media transceiver (MXVR) for connection to a MOST network
- Pixel compositor for overlays, alpha blending, and color conversion
- Up to eleven 32 - bit timers/counters with PWM support
- Real - time clock (RTC) and watchdog timer
- Up/down counter with support for rotary encoder
- Up to 152 general - purpose I/O (GPIOS)
- On - chip PLL capable of frequency multiplication
- Debug/JTAG interface
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 74.685 | $ 74.69 |
| 10+ | $ 72.1257 | $ 721.26 |
Package Standard90/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | BGA-400 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer | |
| Clock Rate | 533MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | BGA-400 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer | |
| Clock Rate | 533MHz |
Descrizione
The ADSP - BF54x Blackfin processors are members of the Blackfin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual - MAC state - of - the - art signal processing engine, the advantages of a clean, orthogonal RISC - like microprocessor instruction set, and single - instruction, multiple - data (SIMD) multimedia capabilities into a single instruction - set architecture.
Caratteristiche
- Up to 600 MHz high performance Blackfin processor
- Two 16 - bit MACs, two 40 - bit ALUs, four 8 - bit video ALUs
- RISC - like register and instruction model
- Wide range of operating voltages and flexible booting options
- Programmable on - chip voltage regulator
- 400 - ball CSP_BGA, RoHS compliant package
- Up to 324K bytes of on - chip memory comprised of instruction SRAM/cache; dedicated instruction SRAM; data SRAM/cache; dedicated data SRAM; scratchpad SRAM
- External sync memory controller supporting either DDR SDRAM or mobile DDR SDRAM
- External async memory controller supporting 8 - /16 - bit async memories and burst flash devices
- NAND flash controller
- 4 memory - to - memory DMA pairs, 2 with ext. requests
- Memory management unit providing memory protection
- Code security with Lockbox secure technology and 128 - bit AES/ARCA data encryption
- One - time - programmable (OTP) memory
- High speed USB On - the - Go (OTG) with integrated PHY
- SD/SDIO controller
- ATA/ATAPI - 6 controller
- Up to 4 synchronous serial ports (SPORTs)
- Up to 3 serial peripheral interfaces (SPI - compatible)
- Up to 4 UARTs, two with automatic H/W flow control
- Up to 2 CAN (controller area network) 2.0B interfaces
- Up to 2 TWI (2 - wire interface) controllers
- 8 - or 16 - bit asynchronous host DMA interface
- Multiple enhanced parallel peripheral interfaces (EPPIs), supporting ITU - R BT.656 video formats and 18 - /24 - bit LCD connections
- Media transceiver (MXVR) for connection to a MOST network
- Pixel compositor for overlays, alpha blending, and color conversion
- Up to eleven 32 - bit timers/counters with PWM support
- Real - time clock (RTC) and watchdog timer
- Up/down counter with support for rotary encoder
- Up to 152 general - purpose I/O (GPIOS)
- On - chip PLL capable of frequency multiplication
- Debug/JTAG interface
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |