LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADSP-BF533SKSTZ-5V product image
Abbildung ähnlich

ADI ADSP-BF533SKSTZ-5V

Hersteller
Herst.-Teilenr.
ADSP-BF533SKSTZ-5V
LCSC-Nr.
C659890
Verp.
LQFP-176(24x24)
Kundennummer
Hauptmerkm.
High Performance General Purpose Blackfin Processor
DatenblattADI ADSP-BF533SKSTZ-5V
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 53.3532$ 53.35
200+$ 20.647$ 4129.40
500+$ 19.9216$ 9960.80
1,000+$ 19.5635$ 19563.50
Standardgehäuse40/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
HerstellerADI
Verp.LQFP-176(24x24)
TypeFixed-point
Operating Temperature0℃~+70℃
FeaturesHardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer
Clock Rate533MHz

Beschreibung

KI-Übersetzung

The ADSP-BF531/ADSP-BF532/ADSP-BF533 processors are members of the Blackfin family of products, incorporating the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single instruction, multiple data (SIMD) multimedia capabilities into a single instruction set architecture. The ADSP-BF531/ADSP-BF532/ADSP-BF533 processors are completely code and pin-compatible, differing only with respect to their performance and on-chip memory. By integrating a rich set of industry-leading system peripherals and memory, Blackfin processors are the platform of choice for next generation applications that require RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package.

Merkmale

KI-Übersetzung
  • Up to 600 MHz high performance Blackfin processor
  • Two 16-bit MACs, two 40-bit ALUs, four 8-bit video ALUs, 40-bit shifter
  • RISC-like register and instruction model for ease of programming and compiler-friendly support
  • Advanced debug, trace, and performance monitoring
  • Wide range of operating voltages
  • Qualified for Automotive Applications
  • Programmable on-chip voltage regulator
  • 160-ball CSP_BGA, 169-ball PBGA, and 176-lead LQFP packages
  • Up to 148K bytes of on-chip memory
  • Memory management unit providing memory protection
  • External memory controller with glueless support for SDRAM, SRAM, flash, and ROM
  • Flexible memory booting options from SPI and external memory
  • Parallel peripheral interface PPL, supporting ITU-R 656 video data formats
  • 2 dual-channel, full duplex synchronous serial ports, supporting eight stereo I2S channels
  • 2 memory-to-memory DMAs
  • 8 peripheral DMAs
  • SPI-compatible port
  • Three 32-bit timer/counters with PWM support
  • Real-time clock and watchdog timer
  • 32-bit core timer
  • Up to 16 general-purpose I/O pins (GPIO)
  • UART with support for IrDA
  • Event handler
  • Debug/JTAG interface
  • On-chip PLL capable of frequency multiplication