LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MEAN WELL MPM-90-24 product image
  • MPM-90-24 thumbnail 1
  • MPM-90-24 thumbnail 2
  • MPM-90-24 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

Enclosed AC DC Converters 1 Output 24V 3.75A 80 ~ 264 VAC 113 ~ 370 VDC Input

Produttore
MEAN WELLAsian Brands
Cod. Prod.
MPM-90-24
Cod. LCSC
C6596161
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda TecnicaMEAN WELL MPM-90-24
Disponibile: 1
1 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 19.3817$ 19.38
Package Standard60/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters
ProduttoreMEAN WELL
Imballo-
conversion typeAC-DC
Power90W
CertificationCB、CE、cURus、EAC、TUV
output voltage24V
efficiency93%
Installation MethodPCBWeld
application typeHousehold, medical type
Maximum output current3.75A
input voltage80-264VAC、113-370VDC
Output count1

Descrizione

Traduzione AI

MPM-90 is a 90W high density and small size (87×52×29.5mm) AC/DC PCB-mount module type medical grade power supply. It features the operation for 80~264VAC, a low no load power consumption less than 0.1W, a high efficiency up to 93%, Class Ⅱ (no FG) double insulation, outstanding dissipation, 2~5G anti-vibration by model, high EMC performance, 4K VAC isolation, etc. The design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2 x MOPP level and ultra-low leakage current (<100μA). It is very suitable for BF (patient contact) type medical device or relevant equipment.

Caratteristiche

Traduzione AI
  • 3.43" x 2.05" compact size
  • PCB, chassis or screw terminal mounting version
  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • No load power consumption < 0.1 W
  • Extremely low leakage current
  • Wide operating temp. range -30~+80°C
  • EMI Class B without additional components
  • Isolation Class Ⅱ
  • Protections: Short circuit / Overload / Over voltage
  • No minimum load required
  • Operating altitude up to 4000 meters
  • 100W peak (10 sec.)

Applicazioni

Traduzione AI
  • Portable medical device
  • Mobile clinical workstation
  • Medical computer monitor
  • Medical examination instrument