LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADP5585ACPZ-03-R7 product image
Immagini a scopo illustrativo

ADI ADP5585ACPZ-03-R7

Produttore
Cod. Prod.
ADP5585ACPZ-03-R7
Cod. LCSC
C659302
Imballo
LFCSP-16
Numero Cliente
Attr. chiave
LFCSP-16 Specialized RoHS
Scheda TecnicaADI ADP5585ACPZ-03-R7
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.09$ 1.09
10+$ 0.9035$ 9.04
30+$ 0.8017$ 24.05
100+$ 0.6861$ 68.61
500+$ 0.6337$ 316.85
1,500+$ 0.6106$ 915.90
Package Standard1500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Specialized
ProduttoreADI
ImballoLFCSP-16
FeaturesKeyboard matrix scanning;PWMOptocouplers;Reset function

Descrizione

Traduzione AI

The ADP5585 is a 10 input/output port expander with a built in keypad matrix decoder, programmable logic, reset generator, and PWM generator. Input/output expander ICs are used in portable devices (phones, remote controls, and cameras) and nonportable applications (healthcare, industrial, and instrumentation). I/O expanders can be used to increase the number of I/Os available to a processor or to reduce the number of I/Os required through interface connectors for front panel designs. The ADP5585 handles all key scanning and decoding and can flag the main processor via an interrupt line that new key events have occurred. GPI changes and logic changes can also be tracked as events via the FIFO, eliminating the need to monitor different registers for event changes. The ADP5585 is equipped with a FIFO to store up to 16 events. Events can be read back by the processor via an I²C-compatible interface. The ADP5585 frees up the main processor from having to monitor the keypad, thereby reducing power consumption and/or increasing processor bandwidth for performing other functions. The programmable logic functions allow common logic requirements to be integrated as part of the GPIO expander, thus saving board area and cost.

Caratteristiche

Traduzione AI
  • 16-element FIFO for event recording
  • 10 configurable I/Os allowing functions such as Key pad decoding for a matrix of up to s×5
  • 11 GPIOs (5×6) with ADP5585ACxZ - 01 - R7 models
  • Key press/release interrupts
  • GPIO functions GPI with selectable interrupt level 100 kΩ or 300 kΩ pull - up resistors
  • 300 kΩ pull - down resistors
  • GPO with push - pull or open - drain
  • Programmable logic block
  • PWM generator
  • Internal PWM generation
  • External PWM with internal PWM AND function
  • Reset generators
  • I2C interface with fast mode plus (Fm+) support of up to 1 MHz
  • Open - drain interrupt output
  • 16 - ball WLCSP, 1.59 mm×1.59 mm
  • 16 - lead LFCSP, 3 mm×3 mm

Applicazioni

Traduzione AI
  • Keypad entries and input/output expansion capabilities
  • Smart phones, remote controls, and cameras
  • Healthcare, industrial, and instrumentation