LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR V24B8M200BN product image
Immagini a scopo illustrativo

VICOR V24B8M200BN

Produttore
Cod. Prod.
V24B8M200BN
Cod. LCSC
C6583100
Imballo
DIP-9
Numero Cliente
Attr. chiave
DIP-9 External/Internal Power Supply Accessories
Scheda TecnicaVICOR V24B8M200BN
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 697.4096$ 697.41
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Caratteristiche

Traduzione AI
  • DC input range: 18 – 36V
  • Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
  • Power density: up to 80W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applicazioni

Traduzione AI
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications