LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED CXA2540-0000-000N00W235F product image
Zdjęcia poglądowe

CREE LED CXA2540-0000-000N00W235F

Producent
Nr części prod.
CXA2540-0000-000N00W235F
Nr LCSC
C6580926
Opak.
-
Numer Klienta
Klucz. cechy
5043lm 3500K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCREE LED CXA2540-0000-000N00W235F
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 27.2694$ 27.27
200+$ 10.8819$ 2176.38
500+$ 10.5174$ 5258.70
1,000+$ 10.3375$ 10337.50
Standardowa Obudowa100/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens5043lm
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Opis

Tłumaczenie AI

The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.

Funkcje

Tłumaczenie AI
  • 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
  • ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options: 70, 80, 90, and 93
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2100mA
  • 75° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • Mechanical and optical dimensions consistent with CXA2520 and CXA2530
  • RoHS and REACH compliant
  • UL recognized component (E349212)