LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADM211ARZ-REEL product image
Immagini a scopo illustrativo

ADI ADM211ARZ-REEL

Produttore
Cod. Prod.
ADM211ARZ-REEL
Cod. LCSC
C658029
Imballo
SOIC-28-300mil
Numero Cliente
Attr. chiave
4.5V~5.5V Transceiver 120Kbps SOIC-28-300mil Drivers, Receivers, Transceivers RoHS
Scheda TecnicaADI ADM211ARZ-REEL
Conformità RoHS1 documenti disponibili
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.8661$ 1.87
200+$ 0.7224$ 144.48
500+$ 0.6977$ 348.85
1,000+$ 0.6854$ 685.40
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ProduttoreADI
ImballoSOIC-28-300mil
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate120Kbps
Operating Temperature-40℃~+85℃
Number of Drivers4
FeaturesLow-power mode
Number of Receivers5

Descrizione

Traduzione AI

The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where ±12 V is not available. The ADM206, ADM211, and ADM213 feature a low power shutdown mode that reduces power dissipation to less than 5 μW, making them ideally suited for battery-powered equipment. The ADM213 has an active low shutdown and an active high receiver-enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring. All members of the ADM2xx family include two internal charge pump voltage converters that allow operation from a single 5 V supply. These parts convert the 5 V input power to the ±10 V required for RS-232 output levels.

Caratteristiche

Traduzione AI
  • 0.1 μF to 10 μF capacitors
  • 120 kB/s data rate
  • Two receivers active in shutdown (ADM213)
  • On-board dc-to-dc converters
  • ±9 8 output swing with 5 V supply
  • Low power (15 mW)
  • Low power shutdown ≤5 μW
  • ±30 V receiver input levels
  • Latch-up free
  • Pin compatible to MAX206 - 211/213

Applicazioni

Traduzione AI
  • Computers
  • Peripherals
  • Modems
  • Printers
  • Instruments

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ADM211ARZADISOIC-28-300mil10$ 4.8063
ADM211EARZADISOIC-28-300mil10$ 4.7933
MAX213EEWI+MAXIMSOIC-28-300mil0$ 9.8905
MAX211EEWI+MAXIMSOIC-28-300mil0$ 15.7296
MAX241EEWI+MAXIMSOIC-28-300mil0$ 8.9061
MAX211EEWI+TMAXIMSOIC-28-300mil0$ 21.8956
MAX211IDWRTISOIC-28-300mil0$ 3.6168
MAX213IDWRTISOIC-28-300mil0$ 2.0405
ADM211EARZ-REELADISOIC-28-300mil0$ 1.6299
HIN211EIBZRENESASSOIC-28-300mil0$ 1.6085