LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI ADG439FBRZ product image
실제 제품과 다를 수 있음

ADI ADG439FBRZ

제조업체
제조사 품번
ADG439FBRZ
LCSC 번호
C655342
포장
SOIC-16
고객 번호
주요 제원
2 270Ω SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS
데이터시트ADI ADG439FBRZ
RoHS 준수1개 문서 이용 가능
대체 부품2
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 8.2237$ 8.22
200+$ 3.1827$ 636.54
500+$ 3.0716$ 1535.80
1,000+$ 3.016$ 3016.00
표준 패키지48/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
제조업체ADI
포장SOIC-16
FeaturesFault protection;Power-off isolation
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply-16.5V~-13.5V;13.5V~16.5V
Ron270Ω
Con-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ADG438F and ADG439F are CMOS analog multiplexers, with the ADG438F comprising eight single channels and the ADG439F comprising four differential channels. These multiplexers provide fault protection. Using a series n-channel, p-channel, and n-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. The multiplexer can withstand continuous overvoltage inputs from -40 V to +55 V. During fault conditions with power supplies off, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current flows. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources which drive the multiplexer. The ADG438F switches one of eight inputs to a common output as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG439F switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines, A0 and A1. An EN input on each device is used to enable or disable the device. When disabled, all channels are switched off.

주요 특징

AI 번역
  • All switches off with power supply off
  • Analog output of on channel clamped within power supplies if an overvoltage occurs
  • Latch-up proof construction
  • Fast switching times tON 250 ns maximum tOFF 150 ns maximum
  • Fault and overvoltage protection: −40 V to +55 V
  • Break-before-make construction
  • TTL- and CMOS-compatible inputs

응용 분야

AI 번역
  • Data acquisition systems
  • Industrial and process control systems
  • Signal routing between systems
  • High reliability control systems

대체 부품

MPN제조사포장재고 현황단가
ADG439FBRZ-REELADISOIC-161$ 20.6079
ADG1309BRZ-REEL7ADISOIC-1628$ 5.5186