LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TRACO POWER THB 3-1215 product image
  • THB 3-1215 thumbnail 1
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TRACO POWER THB 3-1215

Producent
Nr części prod.
THB 3-1215
Nr LCSC
C6552863
Opak.
-
Numer Klienta
Klucz. cechy
DC DC Converters RoHS
Karta KatalogowaTRACO POWER THB 3-1215
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 27.9544$ 27.95
Standardowa Obudowa10/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentTRACO POWER
Opak.-
conversion typeDC-DC
Power3W
efficiency81%
typeIsolation module
Installation MethodPCBWeld
application typeITE (commercial), medical
Maximum output current125mA
input voltage9~18V
Output count1

Opis

Tłumaczenie AI

The THB 3 series is a range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +85°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022, class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Funkcje

Tłumaczenie AI
  • Supplementary and reinforced insulation I/O isolation 4800 VACrms rated for 1000 Vrms (1410 Vpk) working voltage
  • Medical safety to ES 60601-1 and IEC/EN 60601-1 3rd edition, 2x MOOP
  • Isolation test voltage 6000 Vpk
  • Wide 2:1 input voltage ranges
  • Extended operating temperature range -40°C to 85°C max
  • Input filter meets EN55022, class A
  • Continuous short-circuit protection
  • High reliability
  • Over voltage protection
  • Internal EMI-input filter to meet EN 55022, class A without additional components
  • Full SMD-design with exclusive use of ceramic capacitors

Zastosowania

Tłumaczenie AI
  • Transportation systems
  • Industrial controls
  • Medical equipments
  • Instrumentations