LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI ADF7021-VBCPZ-RL product image
Zdjęcia poglądowe

ADI ADF7021-VBCPZ-RL

Producent
Nr części prod.
ADF7021-VBCPZ-RL
Nr LCSC
C654734
Opak.
LFCSP-48-EP(7x7)
Numer Klienta
Klucz. cechy
LFCSP-48-EP(7x7) RF Transceiver ICs RoHS
Karta KatalogowaADI ADF7021-VBCPZ-RL
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.8915$ 5.89
200+$ 2.2813$ 456.26
500+$ 2.201$ 1100.50
1,000+$ 2.1609$ 2160.90
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Transceiver ICs
ProducentADI
Opak.LFCSP-48-EP(7x7)
FeaturesInput sync word detection function;Supports RSSI function

Opis

Tłumaczenie AI

The ADF7021-V is a high performance, low power, narrow-band RF transceiver based on the ADF7021-N. The architecture of the ADF7021-V transceiver is similar to that of the ADF7021-N except that an external VCO is used by the on-chip RF synthesizer for applications that require improved phase noise performance. The ADF7021-V is designed to operate in both the license-free ISM bands and in the licensed bands from 80 MHz to 960 MHz. To minimize RF feedthrough and spurious emissions, the external VCO operates at 2× or 4× the desired RF frequency; the ADF7021-V supports a maximum VCO frequency operation of 1920 MHz. The 4×VCO operation is programmable by enabling an additional on-chip divide-by-2 outside the RF synthesizer loop and offers improved phase noise performance. As with the ADF7021-N receiver, the IF filter bandwidths of 9 kHz, 13.5 kHz, and 18.5 kHz are supported, making the ADF7021-V ideally suited to worldwide narrow-band telemetry applications. The part has both Gaussian and raised cosine transmit data filtering options to improve spectral efficiency for narrow-band applications.

Funkcje

Tłumaczenie AI
  • High performance, low power, narrow-band transceiver
  • Enhanced performance ADF7021-N with external VCO
  • Frequency bands using external VCO: 80 MHz to 960 MHz
  • Improved adjacent channel power (ACP) and adjacent channel rejection (ACR) compared with the ADF7021
  • Programmable IF filter bandwidths: 9 kHz, 13.5 kHz, and 18.5 kHz
  • Modulation schemes: 2FSK, 3FSK, 4FSK, MSK
  • Spectral shaping: Gaussian and raised cosine filtering
  • Data rates: 0.05 kbps to 24 kbps
  • Power supply: 2.3 V to 3.6 V
  • Programmable output power: −16 dBm to +13 dBm in 63 steps
  • Automatic power amplifier (PA) ramp control
  • Receiver sensitivity −125 dBm at 250 bps, 2FSK; −122 dBm at 1 kbps, 2FSK
  • Patent pending, on-chip image rejection calibration
  • On-chip fractional-N PLL
  • On-chip, 7-bit ADC and temperature sensor
  • Fully automatic frequency control (AFC) loop
  • Digital received signal strength indication (RSSI)
  • Integrated Tx/Rx switch
  • Leakage current in power-down mode: 0.1 μA

Zastosowania

Tłumaczenie AI
  • Narrow-band, short-range device (SRD) standards ETSI EN 300 220
  • 500 mW output power capability in 869 MHz g3 subband with external PA
  • High performance receiver rejection, blocking, and adjacent channel power (ACP)
  • FCC Part 90 (meets Emission Mask D requirements)
  • FCC Part 95
  • ARIB STD-T67
  • Wireless metering
  • Narrow-band wireless telemetry

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
ADF7021-VBCPZADILFCSP-48(7x7)10$ 15.3081