LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI AD9744ARZRL product image
Zdjęcia poglądowe

ADI AD9744ARZRL

Producent
Nr części prod.
AD9744ARZRL
Nr LCSC
C653769
Opak.
SOIC-28-300mil
Numer Klienta
Klucz. cechy
AD9744 14bit 210 MSPS D/A Converter
Karta KatalogowaADI AD9744ARZRL
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne2
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 20.5591$ 20.56
200+$ 7.9566$ 1591.32
500+$ 7.6773$ 3838.65
1,000+$ 7.5384$ 7538.40
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProducentADI
Opak.SOIC-28-300mil
Settling Time11ns
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
FunctionDifferential output;Power-down mode;Built-in reference source
Integral non - linearity5LSB
Resolution (Bits)14
Interface TypeParallel

Opis

Tłumaczenie AI

The AD9744 is a 14-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9744 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9744’s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compensated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families.

Funkcje

Tłumaczenie AI
  • High performance member of pin-compatible TxDAC product family
  • Excellent spurious-free dynamic range performance
  • SFDR to Nyquist 83 dBc at 5 MHz output 80 dBc at 10 MHz output 73 dBc at 20 MHz output
  • SNR at 5 MHz output, 125 MSPS: 77 dB
  • Twos complement or straight binary data format
  • Differential current outputs: 2 mA to 20 mA
  • Power dissipation: 135 mW at 3.3 V
  • Power-down mode: 15 mW at 3.3 V
  • On-chip 1.2 V reference
  • CMOS-compatible digital interface
  • 28-lead SOIC, 28-lead TSSOP, and 32-lead LFCSP packages
  • Edge-triggered latches

Zastosowania

Tłumaczenie AI
  • Wideband communication transmit channel
  • Direct IFs
  • Base stations
  • Wireless local loops
  • Digital radio links
  • Direct digital synthesis (DDS)
  • Instrumentation

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
AD9744ARADISOIC-280$ 2.6473
AD9744ARRLADISOIC-280$ 2.6473