ADI AD9639BCPZ-210
| Hersteller | |
| Herst.-Teilenr. | AD9639BCPZ-210 |
| LCSC-Nr. | C653669 |
| Verp. | LFCSP-72(10x10) |
| Kundennummer | |
| Hauptmerkm. | SPI 1.7V~1.9V LFCSP-72(10x10) Analog to Digital Converters (ADC) RoHS |
| Datenblatt | ADI AD9639BCPZ-210 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 6 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LFCSP-72(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.7LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 210MHz | |
| Features | Built-in temperature sensor;Soft reset;Power-on reset | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65dB | |
| DNL (LSB) | 0.28LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LFCSP-72(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.7LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 210MHz | |
| Features | Built-in temperature sensor;Soft reset;Power-on reset | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65dB | |
| DNL (LSB) | 0.28LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Beschreibung
The AD9639 is a quad, 12-bit, 210 MSPS analog-to-digital converter (ADC) with an on-chip temperature sensor and a high speed serial interface. It is designed to support the digitizing of high frequency, wide dynamic range signals with an input bandwidth of up to 780 MHz. The output data is serialized and presented in packet format, consisting of channel-specific information, coded samples, and error code correction. The ADC requires a single 1.8 V power supply. The input clock can be driven differentially with a sine wave, LVPECL, CMOS, or LVDS. A clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles. The on-chip reference eliminates the need for external decoupling and can be adjusted by means of SPI control. Various power-down and standby modes are supported. The ADC typically consumes 150 mW per channel with the digital link still in operation when standby operation is enabled. Fabricated on an advanced CMOS process, the AD9639 is available in a Pb-free/RoHS-compliant, 72-lead LFCSP package. It is specified over the industrial temperature range of -40°C to +85°C.
Merkmale
- 4 ADCs in one package
- JESD204 coded serial digital outputs
- On-chip temperature sensor
- −95 dB channel-to-channel crosstalk
- SNR: 65 dBFS with AIN = 85 MHz at 210 MSPS
- SFDR: 77 dBc with AIN = 85 MHz at 210 MSPS
- Excellent linearity DNL: ±0.28 LSB (typical) INL: ±0.7 LSB (typical)
- 780 MHz full power analog bandwidth
- Power dissipation: 325 mW per channel at 210 MSPS
- 1.25 V p-p input voltage range, adjustable up to 1.5 V p-p
- 1.8 V supply operation
- Clock duty cycle stabilizer
- Serial port interface features Power-down modes Digital test pattern enable Programmable header Programmable pin functions (PGMx, PDWN)
Anwendungen
- Communication receivers
- Cable head end equipment/M-CMTS
- Broadband radios
- Wireless infrastructure transceivers
- Test equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 194.6461 | $ 194.65 |
| 30+ | $ 185.0952 | $ 5552.86 |
Standardgehäuse168/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LFCSP-72(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.7LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 210MHz | |
| Features | Built-in temperature sensor;Soft reset;Power-on reset | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65dB | |
| DNL (LSB) | 0.28LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LFCSP-72(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.7LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 210MHz | |
| Features | Built-in temperature sensor;Soft reset;Power-on reset | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65dB | |
| DNL (LSB) | 0.28LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Beschreibung
The AD9639 is a quad, 12-bit, 210 MSPS analog-to-digital converter (ADC) with an on-chip temperature sensor and a high speed serial interface. It is designed to support the digitizing of high frequency, wide dynamic range signals with an input bandwidth of up to 780 MHz. The output data is serialized and presented in packet format, consisting of channel-specific information, coded samples, and error code correction. The ADC requires a single 1.8 V power supply. The input clock can be driven differentially with a sine wave, LVPECL, CMOS, or LVDS. A clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles. The on-chip reference eliminates the need for external decoupling and can be adjusted by means of SPI control. Various power-down and standby modes are supported. The ADC typically consumes 150 mW per channel with the digital link still in operation when standby operation is enabled. Fabricated on an advanced CMOS process, the AD9639 is available in a Pb-free/RoHS-compliant, 72-lead LFCSP package. It is specified over the industrial temperature range of -40°C to +85°C.
Merkmale
- 4 ADCs in one package
- JESD204 coded serial digital outputs
- On-chip temperature sensor
- −95 dB channel-to-channel crosstalk
- SNR: 65 dBFS with AIN = 85 MHz at 210 MSPS
- SFDR: 77 dBc with AIN = 85 MHz at 210 MSPS
- Excellent linearity DNL: ±0.28 LSB (typical) INL: ±0.7 LSB (typical)
- 780 MHz full power analog bandwidth
- Power dissipation: 325 mW per channel at 210 MSPS
- 1.25 V p-p input voltage range, adjustable up to 1.5 V p-p
- 1.8 V supply operation
- Clock duty cycle stabilizer
- Serial port interface features Power-down modes Digital test pattern enable Programmable header Programmable pin functions (PGMx, PDWN)
Anwendungen
- Communication receivers
- Cable head end equipment/M-CMTS
- Broadband radios
- Wireless infrastructure transceivers
- Test equipment
C653669 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AD9239BCPZ-250 | ADI | LFCSP-72(10x10) | 0 | $ 270.8709 | ||
| AD9639BCPZRL-210 | ADI | LFCSP-72(10x10) | 0 | $ 194.6461 | ||
| AD9239BCPZ-210 | ADI | LFCSP-72(10x10) | 0 | $ 194.6461 | ||
| AD9639BCPZ-170 | ADI | LFCSP-72(10x10) | 0 | $ 398.1473 | ||
| AD9639BCPZRL-170 | ADI | LFCSP-72(10x10) | 0 | $ 398.1473 | ||
| AD9239BCPZ-170 | ADI | LFCSP-72(10x10) | 0 | $ 398.1473 |

