LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD834JRZ-RL product image
Immagini a scopo illustrativo

ADI AD834JRZ-RL

Produttore
Cod. Prod.
AD834JRZ-RL
Cod. LCSC
C652735
Imballo
SOIC-8
Numero Cliente
Attr. chiave
SOIC-8 Analog Multipliers, Dividers RoHS
Scheda TecnicaADI AD834JRZ-RL
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 47.4911$ 47.49
200+$ 18.3781$ 3675.62
500+$ 17.733$ 8866.50
1,000+$ 17.4135$ 17413.50
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ProduttoreADI
ImballoSOIC-8

Descrizione

Traduzione AI

The AD834 is a monolithic, laser - trimmed four - quadrant analog multiplier intended for use in high frequency applications, with a transconductance bandwidth (R_L = 50Ω) in excess of 500 MHz from either of the differential voltage inputs. In multiplier modes, the typical total full - scale error is 0.5% dependent on the application mode and the external circuitry. Performance is relatively insensitive to temperature and supply variations due to the use of stable biasing based on a band gap reference generator and other design features. To preserve the full bandwidth potential of the high speed bipolar process used to fabricate the AD834, the outputs appear as a differential pair of currents at open collectors. To provide a single - ended ground referenced voltage output, some form of external current - to - voltage conversion is needed. This may take the form of a wideband transformer, balun, or active circuitry such as an op amp. In some applications (such as power measurement), the subsequent signal processing may not need to have high bandwidth. The transfer function is accurately trimmed such that when X = Y = ±1 V, the differential output is ±4 mA. This absolute calibration allows the outputs of two or more AD834 devices to be summed with precisely equal weighting, independent of the accuracy of the load circuit.

Caratteristiche

Traduzione AI
  • DC to >500 MHz operation
  • Differential ±1 V full - scale inputs
  • Differential ±4 mA full - scale output current
  • Low distortion (< 0.05%) for 0 dBm input
  • Supply voltages from ±4 V to ±9V
  • Low power 280 mW typical at V_5 = ±5V

Applicazioni

Traduzione AI
  • High speed real time computation
  • Wideband modulation and gain control
  • Signal correlation and RF power measurement
  • Voltage controlled filters and oscillators
  • Linear keyers for high resolution television
  • Wideband true RMS