ADI AD7676ASTZ
| Produttore | |
| Cod. Prod. | AD7676ASTZ |
| Cod. LCSC | C651374 |
| Imballo | LQFP-48(7x7) |
| Numero Cliente | |
| Attr. chiave | SPI 4.75V~5.25V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI AD7676ASTZ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 9 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 94dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 94dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The AD7676 is a 16-bit, 500 kSPS, charge redistribution SAR, fully differential analog-to-digital converter (ADC) that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7676 is hardware factory-calibrated and is comprehensively tested to ensure such ac parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. It is fabricated using Analog Devices’ high performance, 0.6 micron CMOS process and is available in a 48-lead LQFP or a tiny 48-lead LFCSP with operation specified from -40°C to +85°C.
Caratteristiche
- Throughput: 500 kSPS
- INL: ± LSB Max (±0.0015% of Full Scale)
- 16-Bit Resolution with No Missing Codes
- s/(N+D) : 94 dB Typ @ 45 kHz
- THD: –110 dB Typ @ 45 kHz
- Differential Input Range: ±
- Both AC and DC Specifications
- No Pipeline Delay
- Parallel (8 Bits/16 Bits) and Serial 5 V/3 V Interface
- SPI/QSPI/MICROWIRE/DSP Compatible
- Single 5 V Supply Operation
- 67mW Typical Power Dissipation, 15 μW @ 100 SPS
- Power-Down Mode: 7 μW Max
- Packages: 48-Lead Quad Flatpack (LQFP) 48-Lead Frame Chip Scale (LFCSP)
- Pin-to-Pin Compatible with the AD7675
Applicazioni
- CT Scanners
- Data Acquisition
- Instrumentation
- Spectrum Analysis
- Medical Instruments
- Battery-Powered Systems
- Process Control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 24.5933 | $ 24.59 |
| 30+ | $ 23.3877 | $ 701.63 |
Package Standard250/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 94dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 94dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The AD7676 is a 16-bit, 500 kSPS, charge redistribution SAR, fully differential analog-to-digital converter (ADC) that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7676 is hardware factory-calibrated and is comprehensively tested to ensure such ac parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. It is fabricated using Analog Devices’ high performance, 0.6 micron CMOS process and is available in a 48-lead LQFP or a tiny 48-lead LFCSP with operation specified from -40°C to +85°C.
Caratteristiche
- Throughput: 500 kSPS
- INL: ± LSB Max (±0.0015% of Full Scale)
- 16-Bit Resolution with No Missing Codes
- s/(N+D) : 94 dB Typ @ 45 kHz
- THD: –110 dB Typ @ 45 kHz
- Differential Input Range: ±
- Both AC and DC Specifications
- No Pipeline Delay
- Parallel (8 Bits/16 Bits) and Serial 5 V/3 V Interface
- SPI/QSPI/MICROWIRE/DSP Compatible
- Single 5 V Supply Operation
- 67mW Typical Power Dissipation, 15 μW @ 100 SPS
- Power-Down Mode: 7 μW Max
- Packages: 48-Lead Quad Flatpack (LQFP) 48-Lead Frame Chip Scale (LFCSP)
- Pin-to-Pin Compatible with the AD7675
Applicazioni
- CT Scanners
- Data Acquisition
- Instrumentation
- Spectrum Analysis
- Medical Instruments
- Battery-Powered Systems
- Process Control
C651374 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ADS1602IPFBT | TI | TQFP-48(7x7) | 4 | $ 32.378 | ||
| AD7676AST | ADI | LQFP-48(7x7) | 0 | $ 2.6473 | ||
| AD7650ASTZRL | ADI | LQFP-48(7x7) | 0 | $ 18.9693 | ||
| AD7652AST | ADI | LQFP-48(7x7) | 0 | $ 2.6475 | ||
| AD7664ASTZRL | ADI | LQFP-48(7x7) | 0 | $ 45.1759 | ||
| ADS1601IPFBT | TI | TQFP-48(7x7) | 0 | $ 35.4953 | ||
| AD7667ASTZRL | ADI | LQFP-48(7x7) | 0 | $ 25.2938 | ||
| ADS1602IPFBR | TI | TQFP-48(7x7) | 0 | $ 22.4115 | ||
| AD7612BSTZ-RL | ADI | LQFP-48(7x7) | 0 | $ 57.6317 |