LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Ampleon ART2K0PEGZ product image
실제 제품과 다를 수 있음

Ampleon ART2K0PEGZ

제조업체
제조사 품번
ART2K0PEGZ
LCSC 번호
C6506906
포장
-
고객 번호
주요 제원
65V 19.25A 2kW 1 N-channel RF FETs, MOSFETs RoHS
데이터시트Ampleon ART2K0PEGZ
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 474.912$ 474.91
200+$ 189.4931$ 37898.62
500+$ 183.1615$ 91580.75
1,000+$ 180.033$ 180033.00
표준 패키지20/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
제조업체Ampleon
포장-
Drain to Source Voltage65V
Current - Continuous Drain(Id)19.25A
Operating Temperature-
Pd - Power Dissipation2kW
Number1 N-channel
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Based on Advanced Rugged Technology (ART), this 2000 W LDMOS RF power transistor is designed for a wide range of applications covering industrial, scientific and medical (ISM), broadcast, and communications. This unmatched transistor operates over a frequency range of 1 MHz to 450 MHz.

주요 특징

AI 번역
  • High breakdown voltage supports Class E operation up to VDS = 53 V
  • Maximum sustainable VDS = 65 V
  • Characterized over 30 V to 65 V range to support a wide range of applications
  • Integrated dual-sided ESD protection supports Class C operation with full transistor pinch-off
  • Excellent ruggedness with no device performance degradation
  • High efficiency
  • Superior thermal stability
  • Designed for broadband operation

응용 분야

AI 번역
  • Industrial, Scientific, and Medical Applications
    • Plasma generators
    • MRI systems
    • Particle accelerators
  • Broadcast
    • FM broadcast
    • VHF television
  • Communications
    • Non-cellular communications
    • UHF radar