ADI AD676BD
| Hersteller | |
| Herst.-Teilenr. | AD676BD |
| LCSC-Nr. | C650519 |
| Verp. | CDIP-28 |
| Kundennummer | |
| Hauptmerkm. | Parallel port 5V CDIP-28 Analog to Digital Converters (ADC) |
| Datenblatt | ADI AD676BD |
| Alternativteile | 9 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | CDIP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 2mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Auto calibration;Bipolar input;Input buffer | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | CDIP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 2mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Auto calibration;Bipolar input;Input buffer | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Beschreibung
The AD676 is a multipurpose 16-bit parallel output analog-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100 kSPS conversion rate (10 μs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip autocalibration. The AD676 circuitry is segmented onto two monolithic chips — a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD676 is specified for ac (or “dynamic”) parameters such as S/(N + D) Ratio, THD and IMD which are important in signal processing applications. In addition, dc parameters are specified which are important in measurement applications. The AD676 operates from +5 V and ±12 V supplies and typically consumes 360 mW during conversion. The digital supply (VDD) is separated from the analog supplies (VCC, VEE) for reduced digital crosstalk. An analog ground sense is provided for the analog input. Separate analog and digital grounds are also provided. The AD676 is available in a 28-pin plastic DIP or 28-pin sidebrazed ceramic package. A serial-output version, the AD677, is available in a 16-pin 300 mil wide ceramic or plastic package.
Merkmale
- Autocalibrating
- On-Chip Sample-Hold Function
- Parallel Output Format
- 16 Bits No Missing Codes
- ± 1 LSB INL
- –97 dB THD
- 90 dB S/(N + D)
- 1 MHz Full Power Bandwidth
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 334.9376 | $ 334.94 |
| 200+ | $ 129.6176 | $ 25923.52 |
| 500+ | $ 125.0612 | $ 62530.60 |
| 1,000+ | $ 122.8108 | $ 122810.80 |
Standardgehäuse13/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | CDIP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 2mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Auto calibration;Bipolar input;Input buffer | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | CDIP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 2mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Auto calibration;Bipolar input;Input buffer | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Beschreibung
The AD676 is a multipurpose 16-bit parallel output analog-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100 kSPS conversion rate (10 μs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip autocalibration. The AD676 circuitry is segmented onto two monolithic chips — a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD676 is specified for ac (or “dynamic”) parameters such as S/(N + D) Ratio, THD and IMD which are important in signal processing applications. In addition, dc parameters are specified which are important in measurement applications. The AD676 operates from +5 V and ±12 V supplies and typically consumes 360 mW during conversion. The digital supply (VDD) is separated from the analog supplies (VCC, VEE) for reduced digital crosstalk. An analog ground sense is provided for the analog input. Separate analog and digital grounds are also provided. The AD676 is available in a 28-pin plastic DIP or 28-pin sidebrazed ceramic package. A serial-output version, the AD677, is available in a 16-pin 300 mil wide ceramic or plastic package.
Merkmale
- Autocalibrating
- On-Chip Sample-Hold Function
- Parallel Output Format
- 16 Bits No Missing Codes
- ± 1 LSB INL
- –97 dB THD
- 90 dB S/(N + D)
- 1 MHz Full Power Bandwidth
C650519 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AD676KDZ | ADI | CDIP-28 | 0 | $ 267.9958 | ||
| AD676KD | ADI | CDIP-28 | 0 | $ 278.0006 | ||
| AD676JNZ | ADI | PDIP-28 | 0 | $ 173.1249 | ||
| AD676AD | ADI | CDIP-28 | 0 | $ 271.9532 | ||
| AD976AANZ | ADI | PDIP-28 | 0 | $ 62.028 | ||
| AD676KNZ | ADI | PDIP-28 | 0 | $ 202.7703 | ||
| AD676JDZ | ADI | CDIP-28 | 0 | $ 228.9429 | ||
| LTC1605IN#PBF | ADI | PDIP-28 | 0 | $ 2.6475 | ||
| AD676JD | ADI | CDIP-28 | 0 | $ 240.3677 |

