ADI AD6654BBCZ
| Produttore | |
| Cod. Prod. | AD6654BBCZ |
| Cod. LCSC | C650470 |
| Imballo | BGA-256 |
| Numero Cliente | |
| Attr. chiave | SPI 4.75V~5.25V BGA-256 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI AD6654BBCZ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | BGA-256 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Built-in digital filter;Synchronous triggering | |
| Resolution(Bits) | 14;92.16MHz | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | BGA-256 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Built-in digital filter;Synchronous triggering | |
| Resolution(Bits) | 14;92.16MHz | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Descrizione
The AD6654 is a mixed-signal IF-to-baseband receiver consisting of a 14-bit, 92.16 MSPS analog-to-digital converter (ADC) and a 4-/6-channel, multimode digital down-converter (DDC) capable of processing up to six WCDMA (wideband code division multiple access) channels. The AD6654 has been optimized for the demanding filtering requirements of wideband standards such as CDMA2000, UMTS, and TD-SCDMA, but is flexible enough to support wider standards such as WiMAX. It is typically used as part of a radio system that digitally demodulates and filters IF sampled signals.
Caratteristiche
- SNR = 90 dB in 1.25 MHz bandwidth to Nyquist
- SNR = 87 dB in 1.25 MHz bandwidth to 200 MHz
- Integrated 14-bit, 92.16 MSPS ADC
- IF sampling frequencies to 200 MHz
- Internal 2.4 V reference, 2.2 V p-p analog input range
- Internal differential track-and-hold analog input
- Processes 4/6 wideband carriers simultaneously
- Fractional clock multiplier to 200 MHz
- Programmable decimating FIR filters, interpolating half-band filters and programmable AGC loops with 96 dB range
- Three 16-bit configurable parallel output ports
- User-configurable built-in self-test (BIST) capability
- 8-/16-bit microport and SPORT/SPI serial port control
Applicazioni
- Multicarrier, multimode digital receivers
- GSM, EDGE, PHS, UMTS, WCDMA, CDMA2000, TD-SCDMA, WiMAX
- Micro and pico cell systems, software radios
- Wireless local loop
- Smart antenna systems
- In-building wireless telephony
- Broadband data applications
- Instrumentation and test equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 339.6791 | $ 339.68 |
| 200+ | $ 131.4512 | $ 26290.24 |
| 500+ | $ 126.8316 | $ 63415.80 |
| 1,000+ | $ 124.5503 | $ 124550.30 |
Package Standard90/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | BGA-256 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Built-in digital filter;Synchronous triggering | |
| Resolution(Bits) | 14;92.16MHz | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | BGA-256 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Built-in digital filter;Synchronous triggering | |
| Resolution(Bits) | 14;92.16MHz | |
| S/N Ratio | 90dB | |
| DNL (LSB) | - | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Descrizione
The AD6654 is a mixed-signal IF-to-baseband receiver consisting of a 14-bit, 92.16 MSPS analog-to-digital converter (ADC) and a 4-/6-channel, multimode digital down-converter (DDC) capable of processing up to six WCDMA (wideband code division multiple access) channels. The AD6654 has been optimized for the demanding filtering requirements of wideband standards such as CDMA2000, UMTS, and TD-SCDMA, but is flexible enough to support wider standards such as WiMAX. It is typically used as part of a radio system that digitally demodulates and filters IF sampled signals.
Caratteristiche
- SNR = 90 dB in 1.25 MHz bandwidth to Nyquist
- SNR = 87 dB in 1.25 MHz bandwidth to 200 MHz
- Integrated 14-bit, 92.16 MSPS ADC
- IF sampling frequencies to 200 MHz
- Internal 2.4 V reference, 2.2 V p-p analog input range
- Internal differential track-and-hold analog input
- Processes 4/6 wideband carriers simultaneously
- Fractional clock multiplier to 200 MHz
- Programmable decimating FIR filters, interpolating half-band filters and programmable AGC loops with 96 dB range
- Three 16-bit configurable parallel output ports
- User-configurable built-in self-test (BIST) capability
- 8-/16-bit microport and SPORT/SPI serial port control
Applicazioni
- Multicarrier, multimode digital receivers
- GSM, EDGE, PHS, UMTS, WCDMA, CDMA2000, TD-SCDMA, WiMAX
- Micro and pico cell systems, software radios
- Wireless local loop
- Smart antenna systems
- In-building wireless telephony
- Broadband data applications
- Instrumentation and test equipment
C650470 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

