LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD5752AREZ-REEL7 product image
  • AD5752AREZ-REEL7 thumbnail 1
  • AD5752AREZ-REEL7 thumbnail 2
  • AD5752AREZ-REEL7 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI AD5752AREZ-REEL7

Hersteller
Herst.-Teilenr.
AD5752AREZ-REEL7
LCSC-Nr.
C650227
Verp.
TSSOP-24-EP
Kundennummer
Hauptmerkm.
10us 4.5V~16.5V 16LSB TSSOP-24-EP Digital to Analog Converters (DAC) RoHS
DatenblattADI AD5752AREZ-REEL7
RoHS-Konformität1 Dokumente verfügbar
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.8463$ 8.85
10+$ 7.6546$ 76.55
30+$ 6.9269$ 207.81
100+$ 6.3179$ 631.79
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.TSSOP-24-EP
Settling Time10us
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~16.5V
Quiescent Current (Iq)-
FunctionMulti-chip synchronization;Bipolar output;Integrated buffer;Power-on reset
Integral non - linearity16LSB
Number of Channels2
Resolution (Bits)16;-
Interface TypeSPI;QSPI;MICROWIRE

Beschreibung

KI-Übersetzung

The AD5722/AD5732/AD5752 are dual, 12-/14-/16-bit, serial input, voltage output, digital-to-analog converters. They operate from single-supply voltages from +4.5 V up to +16.5 V or dual-supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software-selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The parts offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, and 10 μs typical settling time. The AD5722/AD5732/AD5752 use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sComp), and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The parts are available in a 24-lead TSSOP and offer guaranteed specifications over the -40 °C to +85 °C industrial temperature range. The AD5722/AD5732/AD5752 are pin compatible with the AD5724/AD5734/AD5754, which are complete, quad, 12-/14-/16-bit, serial input, unipolar/bipolar voltage output DACs.

Merkmale

KI-Übersetzung
  • Complete, dual, 12-/14-/16-bit digital-to-analog converter (DAC)
  • Operates from single/dual supplies
  • Software programmable output range +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V
  • INL error: ±6 LSB maximum, DNL error: ±1 LSB maximum
  • Total unadjusted error (TUE): 0.7% FSR maximum
  • Settling time: 10 μs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP-/microcontroller-compatible serial interface
  • 24-lead TSSOP
  • Operating temperature range: -40 °C to +85 °C
  • iCMOS process technology

Anwendungen

KI-Übersetzung
  • Industrial automation
  • Closed-loop servo control
  • Process control
  • Automotive test and measurement
  • Programmable logic controllers

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AD5752RBREZADITSSOP-24-EP18$ 23.1949
AD5752AREZADITSSOP-24-EP0$ 27.382
AD5752RBREZ-REEL7ADITSSOP-24-EP0$ 5.7698