Astrodyne TDI ASM65-360-BNH-0F0
| Producent | |
| Nr części prod. | ASM65-360-BNH-0F0 |
| Nr LCSC | C6466374 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Converters (Off-Board) RoHS |
| Karta Katalogowa | Astrodyne TDI ASM65-360-BNH-0F0 |
Opis
The Astrodyne TDI ASM65 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 65 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1, IEC62368-1 and IEC 60950-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Funkcje
- Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; IEC62368-1 and IEC60950-1(I.T.E.)
- EMC: Medical IEC 60601-1-2 4th Ed, Class B BF Leakage, 2 MOPP
- Universal 80 - 264 VAC Input, 50/60 Hz Class I and Class II
- Open Frame and Enclosed Options
- Compact 3"×2"×0.95" Open Frame Footprint
- DoE Efficiency Level VI, RoHS - compliant
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 27.8933 | $ 27.89 |
Standardowa Obudowa1/Full Box | ||
Opis
The Astrodyne TDI ASM65 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 65 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1, IEC62368-1 and IEC 60950-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Funkcje
- Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; IEC62368-1 and IEC60950-1(I.T.E.)
- EMC: Medical IEC 60601-1-2 4th Ed, Class B BF Leakage, 2 MOPP
- Universal 80 - 264 VAC Input, 50/60 Hz Class I and Class II
- Open Frame and Enclosed Options
- Compact 3"×2"×0.95" Open Frame Footprint
- DoE Efficiency Level VI, RoHS - compliant
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

