Broadcom 6N134#100
| Producent | |
| Nr części prod. | 6N134#100 |
| Nr LCSC | C6462263 |
| Opak. | DIPBUTTJOINT-16 |
| Numer Klienta | |
| Klucz. cechy | 25mA 5V 4.5V~5.5V DC DIPBUTTJOINT-16 Logic Output Optoisolators RoHS |
| Karta Katalogowa | Broadcom 6N134#100 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIPBUTTJOINT-16 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100% | |
| Voltage - Forward(Vf) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIPBUTTJOINT-16 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | - | |
| Reverse Voltage | 5V |
| Typ | Opis | |
|---|---|---|
| Current transfer ratio | 100% | |
| Voltage - Forward(Vf) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
Opis
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, and are available as commercial products or as devices tested to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a production line compliant with MIL-PRF-38534. Quad-channel devices are available in a 16-pin DIP through-hole package by special order.
Funkcje
- Dual-marked with Defense Logistics Agency Standard Microcircuit Drawing (SMD) part numbers
- Manufactured and tested on MIL-PRF-38534 qualified production lines
- QML-38534 compliant, H and K grade
- Five hermetic package configurations
- Guaranteed performance over full -55°C to +125°C temperature range
- High speed: 10 Mbd typical
- Common Mode Rejection (CMR): >10,000 V/μs typical
- Withstand test voltage 1500 Vdc
- Withstand test voltage 2500 Vdc for HCPL-565x
- High radiation hardness
- Functionally compatible with 6N137, HCPL-2601, HCPL-2630/31
- Reliability data available
- TTL compatible
Zastosowania
- High-reliability systems
- Transportation, medical, and life-critical systems
- Line receivers
- Voltage level translation
- Isolated input line receivers
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 229.6115 | $ 229.61 |
| 200+ | $ 91.6168 | $ 18323.36 |
| 500+ | $ 88.5556 | $ 44277.80 |
| 1,000+ | $ 87.0427 | $ 87042.70 |
Standardowa Obudowa1/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIPBUTTJOINT-16 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100% | |
| Voltage - Forward(Vf) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIPBUTTJOINT-16 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | - | |
| Reverse Voltage | 5V |
| Typ | Opis | |
|---|---|---|
| Current transfer ratio | 100% | |
| Voltage - Forward(Vf) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
Opis
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, and are available as commercial products or as devices tested to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a production line compliant with MIL-PRF-38534. Quad-channel devices are available in a 16-pin DIP through-hole package by special order.
Funkcje
- Dual-marked with Defense Logistics Agency Standard Microcircuit Drawing (SMD) part numbers
- Manufactured and tested on MIL-PRF-38534 qualified production lines
- QML-38534 compliant, H and K grade
- Five hermetic package configurations
- Guaranteed performance over full -55°C to +125°C temperature range
- High speed: 10 Mbd typical
- Common Mode Rejection (CMR): >10,000 V/μs typical
- Withstand test voltage 1500 Vdc
- Withstand test voltage 2500 Vdc for HCPL-565x
- High radiation hardness
- Functionally compatible with 6N137, HCPL-2601, HCPL-2630/31
- Reliability data available
- TTL compatible
Zastosowania
- High-reliability systems
- Transportation, medical, and life-critical systems
- Line receivers
- Voltage level translation
- Isolated input line receivers
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |