LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
L-com CSMUAXMT-2M product image
  • CSMUAXMT-2M thumbnail 1
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

L-com CSMUAXMT-2M

Producent
Nr części prod.
CSMUAXMT-2M
Nr LCSC
C6426799
Opak.
-
Numer Klienta
Klucz. cechy
USB Cables
Karta KatalogowaL-com CSMUAXMT-2M
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 10.142$ 10.14
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCable Assemblies/USB Cables
ProducentL-com
Opak.-
transmission speed-
Product Color-
Interface material-
Rolling product number-
Rolling product ID-
feature-
Shielding type-
Applicable scope-
REACH compliance status-
Interface type-
Insert material-
Line length-
Shell-
Characteristic-;-
Shield-
External covering-
packing-
transmission distance-
allocation-
RoHS compliance status-
Basic product number-
wire gauge-
HTSUS-
Transfer rate-
Humidity Sensitivity Level (MSL)-;-;-;-
Standing Poppy-
Number of ports-
Refresh Rate-
working temperature-
RF series-
Resolving Power-
impedance-
Length(LineLength)-
charging power-
Audio Channel-
Remarks-
Transmission Broadband-
Input polarity-
Support Current-
Core wire gauge-
Wire diameter and gauge-
current-
style-
Core material-;-
WireDiameter-
Specifications and dimensions-
specifications-
shape-
SupportsImage Quality-
Outer Material-
weight-
Magnetic Ring-
length2m
Humidity sensitivity level-
function-
colourBrown
apply-
Support frequency-
plug-
Joint material-
RoHS status-;-
Linetype-
rate-
Wire specifications-;-
ECCN-
MSL-
Transmission rate-
REACH status-;-
interfaceMini-USB
Packaging size-
Maximum support voltage-
Maximum supporting current-
Appearance material-
categoryUSB Cable
material quality-
Baud Rate-