LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MIC2077-2YWM product image
Abbildung ähnlich

MICROCHIP MIC2077-2YWM

Hersteller
Herst.-Teilenr.
MIC2077-2YWM
LCSC-Nr.
C641615
Verp.
SOIC-16-300mil
Kundennummer
Hauptmerkm.
4 Active Low 500mA High Side Switch SOIC-16-300mil Power Distribution Switches, Load Drivers RoHS
DatenblattMICROCHIP MIC2077-2YWM
RoHS-Konformität2 Dokumente verfügbar
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.8524$ 2.85
200+$ 1.1052$ 221.04
500+$ 1.065$ 532.50
1,000+$ 1.0465$ 1046.50
Standardgehäuse47/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
HerstellerMICROCHIP
Verp.SOIC-16-300mil
Operating Temperature-40℃~+85℃
Features-
number of channels4
Control Input LogicActive Low
Maximum Continuous Current500mA
RDS(on)100mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Beschreibung

KI-Übersetzung

The MIC2027 and MIC2077 are quad high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2027/77 are internally current limited and have thermal shutdown that protects the device and load. The MIC2077 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during overcurrent and thermal shutdown conditions. Transient current limit faults are internally filtered. The MIC2027/77 are available in 16-pin narrow (150 mil) and wide (300 mil) SOIC packages.

Merkmale

KI-Übersetzung
  • 150mΩ maximum on-resistance per channel
  • 2.7V to 5.5V operating range
  • 500mA minimum continuous current per channel
  • Short-circuit protection with thermal shutdown
  • Thermally isolated channels
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2077) reduces power consumption
  • Logic-compatible inputs
  • Soft-start circuit
  • Low quiescent current
  • Pin compatible with MIC2524 and MIC2527

Anwendungen

KI-Übersetzung
  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MIC2077-2YWM-TRMICROCHIPSOIC-16-300mil0$ 2.8524
MIC2027-2YWM-TRMICROCHIPSOIC-16-300mil0$ 2.698
MIC2027-2YWMMICROCHIPSOIC-16-300mil0$ 2.698