Schneider 8501CO16V29
| Hersteller | |
| Herst.-Teilenr. | 8501CO16V29 |
| LCSC-Nr. | C6413561 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 480V 600V@AC 30A 30A@300VAC 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Datenblatt | Schneider 8501CO16V29 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Schneider | |
| Verp. | - | |
| Coil Voltage | 480V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+50℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@300VAC | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Schneider | |
| Verp. | - | |
| Coil Voltage | 480V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+50℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@300VAC | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Power Relay, Type C, 2 HP, 30A resistive at 300 VAC, SPDT, 2 normally open and 2 normally closed contact, 480 VAC coil
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 226.3782 | $ 226.38 |
| 200+ | $ 90.3273 | $ 18065.46 |
| 500+ | $ 87.3095 | $ 43654.75 |
| 1,000+ | $ 85.8176 | $ 85817.60 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Schneider | |
| Verp. | - | |
| Coil Voltage | 480V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+50℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@300VAC | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Schneider | |
| Verp. | - | |
| Coil Voltage | 480V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -30℃~+50℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | - | |
| Contact Rating | 30A@300VAC | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Power Relay, Type C, 2 HP, 30A resistive at 300 VAC, SPDT, 2 normally open and 2 normally closed contact, 480 VAC coil
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

