LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP SST25VF040B-50-4I-QAE product image
Zdjęcia poglądowe

MICROCHIP SST25VF040B-50-4I-QAE

Producent
Nr części prod.
SST25VF040B-50-4I-QAE
Nr LCSC
C637017
Opak.
WSON-8-EP(5x6)
Numer Klienta
Klucz. cechy
4Mbit 2.7V~3.6V 50MHz SPI WSON-8-EP(5x6) Memory RoHS
Karta KatalogowaMICROCHIP SST25VF040B-50-4I-QAE
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.0037$ 1.00
10+$ 0.8326$ 8.33
30+$ 0.7385$ 22.16
100+$ 0.6306$ 63.06
500+$ 0.5844$ 292.20
1,000+$ 0.5628$ 562.80
Standardowa Obudowa98/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentMICROCHIP
Opak.WSON-8-EP(5x6)
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Hardware write protection;Software write protection
Memory Size4Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency50MHz
Data Retention - TDR (Year)100 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current5uA
InterfaceSPI

Opis

Tłumaczenie AI

The 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF040B devices are enhanced with improved operating frequency and even lower power consumption. SST25VF040B SPI serial Flash memories are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. SST25VF040B devices significantly improve performance and reliability, while lowering power consumption. The devices write (Program or Erase) with a single power supply of 2.7V - 3.6V for SST25VF040B. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative Flash memory technologies.

Funkcje

Tłumaczenie AI
  • Single Voltage Read and Write Operations: - 2.7V - 3.6V
  • Serial Interface Architecture: - SPI Compatible: Mode 0 and Mode 3
  • High-Speed Clock Frequency: - Up to 50 MHz
  • Superior Reliability: - Endurance: 100,000 Cycles (typical) - Greater than 100 years Data Retention
  • Low-Power Consumption: - Active Read Current: 10 mA (typical) - Standby Current: 5 µA (typical)
  • Flexible Erase Capability: - Uniform 4-Kbyte sectors - Uniform 32-Kbyte overlay blocks - Uniform 64-Kbyte overlay blocks
  • Fast Erase and Byte Program: - Chip Erase Time: 35 ms (typical) - Sector/Block Erase Time: 18 ms (typical) - Byte Program Time: 7 µs (typical)
  • Auto Address Increment (AAI) Programming: - Decrease total chip programming time over Byte Program operations
  • End of Write Detection: - Software polling the BUSY bit in STATUS Register - Busy Status readout on SO pin in AAI Mode
  • Hold Pin (HOLD#): - Suspends a serial sequence to the memory without deselecting the device
  • Write Protection (WP#): - Enables/Disables the Lock-Down function o the STATUS register
  • Software Write Protection: - Write protection through Block Protection bits in STATUS register
  • Temperature Range: - Commercial: 0℃ to +70℃ - Industrial: -40℃ to +85℃
  • All devices are RoHS compliant

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SST25VF040B-50-4I-QAFMICROCHIPWSON-8-EP(5x6)1$ 3.0129
SST26VF040A-104I/MFMICROCHIPWDFN-8-EP(5x6)10$ 2.1217
SST25VF040B-50-4I-QAE-TMICROCHIPWSON-8-EP(5x6)0$ 1.4772
SST25VF040B-50-4C-QAF-TMICROCHIPWSON-8-EP(5x6)0$ 1.035
SST25VF040B-50-4C-QAFMICROCHIPWSON-8-EP(5x6)0$ 1.0037
SST26VF040AT-104I/MFMICROCHIPWDFN-8-EP(5x6)0$ 0.3672
SST26VF040A-80E/MFMICROCHIPWDFN-8-EP(5x6)0$ 1.6345
SST26VF040AT-80E/MFMICROCHIPWDFN-8-EP(5x6)0$ 0.3672
M45PE40-VMP6GmicronVDFPN-8(5x6)(MLP8)0$ 1.8343
MX25L4006EZNI-12GTRMXICWSON-8(6x5)0$ 1.0894