LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP6543-I/MS product image
Abbildung ähnlich

MICROCHIP MCP6543-I/MS

Hersteller
Herst.-Teilenr.
MCP6543-I/MS
LCSC-Nr.
C636341
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
MSOP-8 Comparators RoHS
DatenblattMICROCHIP MCP6543-I/MS
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.0073$ 1.01
10+$ 0.8129$ 8.13
30+$ 0.7173$ 21.52
100+$ 0.6201$ 62.01
500+$ 0.563$ 281.50
1,000+$ 0.5337$ 533.70
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Comparators
HerstellerMICROCHIP
Verp.MSOP-8
FeaturesEnable/shutdown function;Built-in hysteresis
Ib - Input Bias Current1pA
Output TypePush-pull
Common Mode Rejection Ratio(CMRR)70dB
Input Hysteresis Voltage (Vhys)6.5mV
Vos - Input Offset Voltage-
Output ModeCMOS;TTL
Operating Temperature-40℃~+85℃

Beschreibung

KI-Übersetzung

The MCP6541/1R/1U/2/3/4 family of comparators is offered in single (MCP6541, MCP6541R, MCP6541U), single with Chip Select (CS) (MCP6543), dual (MCP6542) and quad (MCP6544) configurations. The outputs are push-pull (CMOS/TTL-compatible) and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6541/1R/1U/2/3/4 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1 µA/comparator of quiescent current. The related MCP6546/7/8/9 family of comparators has an open-drain output. Used with a pullup resistor, these devices can be used as level-shifters for any desired voltage up to 10V and in wired-OR logic.

Merkmale

KI-Übersetzung
  • Low Quiescent Current: 600 nA/Comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Propagation Delay: 4 µs (typical, 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Available in Single, Dual and Quad
  • Single Available in SOT-23-5, SC-70-5 Packages
  • Chip Select (CS) with MCP6543
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Anwendungen

KI-Übersetzung
  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Windowed Comparators
  • Multivibrators